Part Details for LTC1322CN#PBF by Linear Technology
Results Overview of LTC1322CN#PBF by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC1322CN#PBF Information
LTC1322CN#PBF by Linear Technology is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for LTC1322CN#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | LTC1322 - L/P RS485/RS232 Dvr/Rcvr RoHS: Compliant Status: Active Min Qty: 1 | 965 |
|
$8.1400 / $10.1700 | Buy Now |
Part Details for LTC1322CN#PBF
LTC1322CN#PBF CAD Models
LTC1322CN#PBF Part Data Attributes
|
LTC1322CN#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC1322CN#PBF
Linear Technology
LTC1322 - RS232/EIA562/RS485 Transceivers; Package: PDIP; Pins: 24; Temperature Range: 0°C to 70°C
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-24 | |
Pin Count | 24 | |
Manufacturer Package Code | N | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | CONFIGURABLE INTERFACE STANDARDS; LOOP BACK; INDIVIDUAL DRIVER ENABLES | |
Differential Output | YES | |
Driver Number of Bits | 2 | |
High Level Input Current-Max | 0.000015 A | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232; EIA-485; EIA-562 | |
JESD-30 Code | R-PDIP-T24 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Out Swing-Min | 7.4 V | |
Output Characteristics | 3-STATE | |
Output Low Current-Max | 0.003 A | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 140 ns | |
Receiver Number of Bits | 2 | |
Seated Height-Max | 3.81 mm | |
Supply Current-Max | 2 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Supply Voltage1-Max | 10 V | |
Supply Voltage1-Min | 6.5 V | |
Supply Voltage1-Nom | 9 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 70 ns | |
Width | 7.62 mm |
Alternate Parts for LTC1322CN#PBF
This table gives cross-reference parts and alternative options found for LTC1322CN#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1322CN#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC1322CN#PBF | Analog Devices Inc | Check for Price | RS232/EIA562/RS485 Transceivers | LTC1322CN#PBF vs LTC1322CN#PBF |
LTC1322IN#PBF | Linear Technology | Check for Price | LTC1322 - RS232/EIA562/RS485 Transceivers; Package: PDIP; Pins: 24; Temperature Range: -40°C to 85°C | LTC1322CN#PBF vs LTC1322IN#PBF |
LTC1321CS | Linear Technology | Check for Price | IC LINE TRANSCEIVER, PDSO24, SOL-24, Line Driver or Receiver | LTC1322CN#PBF vs LTC1321CS |
LTC1321IN#PBF | Linear Technology | Check for Price | LTC1321 - RS232/EIA562/RS485 Transceivers; Package: PDIP; Pins: 24; Temperature Range: -40°C to 85°C | LTC1322CN#PBF vs LTC1321IN#PBF |
SP331CT | Rochester Electronics LLC | Check for Price | DUAL LINE TRANSCEIVER, PDSO28, PLASTIC, SOIC-28 | LTC1322CN#PBF vs SP331CT |
SP301MR | Exar Corporation | Check for Price | Line Transceiver, 1 Func, 2 Driver, 2 Rcvr, CMOS, CDIP24, CERAMIC, DIP-24 | LTC1322CN#PBF vs SP301MR |
SP331CT | Sipex Corporation | Check for Price | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PDSO28, PLASTIC, SOIC-28 | LTC1322CN#PBF vs SP331CT |
LTC1321CN | Linear Technology | Check for Price | LTC1321 - RS232/EIA562/RS485 Transceivers; Package: PDIP; Pins: 24; Temperature Range: 0°C to 70°C | LTC1322CN#PBF vs LTC1321CN |
LTC1321IN | Linear Technology | Check for Price | LTC1321 - RS232/EIA562/RS485 Transceivers; Package: PDIP; Pins: 24; Temperature Range: -40°C to 85°C | LTC1322CN#PBF vs LTC1321IN |
LTC1321IN#PBF | Analog Devices Inc | Check for Price | RS232/EIA562/RS485 Transceivers | LTC1322CN#PBF vs LTC1321IN#PBF |