Part Details for LTC1155IN8#PBF by Analog Devices Inc
Results Overview of LTC1155IN8#PBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC1155IN8#PBF Information
LTC1155IN8#PBF by Analog Devices Inc is an MOSFET Driver.
MOSFET Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for LTC1155IN8#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC1155IN8#PBF-ND
|
DigiKey | IC GATE DRVR HIGH-SIDE 8DIP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
117 In Stock |
|
$6.1875 / $12.5200 | Buy Now |
DISTI #
584-LTC1155IN8#PBF
|
Mouser Electronics | Gate Drivers 2x Hi Side uP MOSFET Drvr RoHS: Compliant | 92 |
|
$6.3600 / $11.1000 | Buy Now |
|
Analog Devices Inc | 2x Hi Side uP MOSFET Drvr Package Multiple: 50 | 524 |
|
$4.9500 / $12.5200 | Buy Now |
DISTI #
LTC1155IN8#PBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 100 | 0 |
|
$6.4000 / $7.0200 | Buy Now |
Part Details for LTC1155IN8#PBF
LTC1155IN8#PBF CAD Models
LTC1155IN8#PBF Part Data Attributes
|
LTC1155IN8#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1155IN8#PBF
Analog Devices Inc
Dual High Side Micropower MOSFET Driver
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | DIP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1510 (N8) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
High Side Driver | YES | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.937 mm | |
Supply Voltage-Max | 18 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Turn-off Time | 60 µs | |
Turn-on Time | 2000 µs | |
Width | 7.62 mm |
Alternate Parts for LTC1155IN8#PBF
This table gives cross-reference parts and alternative options found for LTC1155IN8#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1155IN8#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC1155CN8#PBF | Analog Devices Inc | $5.9053 | Dual High Side Micropower MOSFET Driver | LTC1155IN8#PBF vs LTC1155CN8#PBF |
LTC1155IN8#PBF | Linear Technology | Check for Price | LTC1155 - Dual High Side Micropower MOSFET Driver; Package: PDIP; Pins: 8; Temperature Range: -40°C to 85°C | LTC1155IN8#PBF vs LTC1155IN8#PBF |
LTC1155IN8 | Linear Technology | Check for Price | LTC1155 - Dual High Side Micropower MOSFET Driver; Package: PDIP; Pins: 8; Temperature Range: -40°C to 85°C | LTC1155IN8#PBF vs LTC1155IN8 |
LTC1155CN8 | Analog Devices Inc | Check for Price | Buffer/Inverter Based MOSFET Driver, CMOS, PDIP8 | LTC1155IN8#PBF vs LTC1155CN8 |
LTC1155MJ8 | Linear Technology | Check for Price | IC 2 CHANNEL, BUF OR INV BASED MOSFET DRIVER, CDIP8, HERMETIC SEALED, DIP-8, MOSFET Driver | LTC1155IN8#PBF vs LTC1155MJ8 |
LTC1155CJ8 | Linear Technology | Check for Price | IC 2 CHANNEL, BUF OR INV BASED MOSFET DRIVER, CDIP8, HERMETIC SEALED, DIP-8, MOSFET Driver | LTC1155IN8#PBF vs LTC1155CJ8 |
LTC1155MJ8/883B | Linear Technology | Check for Price | IC 2 CHANNEL, BUF OR INV BASED MOSFET DRIVER, CDIP8, HERMETIC SEALED, CERDIP-8, MOSFET Driver | LTC1155IN8#PBF vs LTC1155MJ8/883B |