Part Details for LTC1155CJ8 by Linear Technology
Overview of LTC1155CJ8 by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LTC1155CJ8
LTC1155CJ8 CAD Models
LTC1155CJ8 Part Data Attributes:
|
LTC1155CJ8
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC1155CJ8
Linear Technology
IC 2 CHANNEL, BUF OR INV BASED MOSFET DRIVER, CDIP8, HERMETIC SEALED, DIP-8, MOSFET Driver
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP8,.3 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
High Side Driver | YES | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-30 Code | R-GDIP-T8 | |
JESD-609 Code | e0 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max | 18 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Turn-off Time | 60 µs | |
Turn-on Time | 1000 µs | |
Width | 7.62 mm |
Alternate Parts for LTC1155CJ8
This table gives cross-reference parts and alternative options found for LTC1155CJ8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1155CJ8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1155CN8 | LTC1155 - Dual High Side Micropower MOSFET Driver; Package: PDIP; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC1155CJ8 vs LTC1155CN8 |
LTC1155IN8#PBF | LTC1155 - Dual High Side Micropower MOSFET Driver; Package: PDIP; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC1155CJ8 vs LTC1155IN8#PBF |
LTC1155CN8 | Buffer/Inverter Based MOSFET Driver, CMOS, PDIP8 | Analog Devices Inc | LTC1155CJ8 vs LTC1155CN8 |
LTC1155MJ8/883B | IC 2 CHANNEL, BUF OR INV BASED MOSFET DRIVER, CDIP8, HERMETIC SEALED, CERDIP-8, MOSFET Driver | Linear Technology | LTC1155CJ8 vs LTC1155MJ8/883B |