Part Details for LTC1154CS8 by Linear Technology
Overview of LTC1154CS8 by Linear Technology
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTC1154CS8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 460 |
|
RFQ | ||
|
Bristol Electronics | 25 |
|
RFQ | ||
|
Quest Components | Single MOSFET DRIVER, 8 Pin, Plastic, SOP | 3901 |
|
$1.4700 / $4.2000 | Buy Now |
|
Quest Components | Single MOSFET DRIVER, 8 Pin, Plastic, SOP | 60 |
|
$2.6740 / $4.0110 | Buy Now |
|
Quest Components | Single MOSFET DRIVER, 8 Pin, Plastic, SOP | 20 |
|
$2.1000 / $4.2000 | Buy Now |
|
Quest Components | Single MOSFET DRIVER, 8 Pin, Plastic, SOP | 13 |
|
$3.0800 / $4.2000 | Buy Now |
|
ComSIT USA | HIGH SIDE MICROPOWER MOSFET DRIVER Buffer/Inverter Based MOSFET Driver, CMOS, PDSO8 RoHS: Not Compliant |
|
|
RFQ | |
|
Velocity Electronics | Our Stock | 94 |
|
RFQ |
Part Details for LTC1154CS8
LTC1154CS8 CAD Models
LTC1154CS8 Part Data Attributes
|
LTC1154CS8
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC1154CS8
Linear Technology
LTC1154 - High-Side Micropower MOSFET Driver; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, PLASTIC, SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | S8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
High Side Driver | YES | |
Input Characteristics | STANDARD | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9025 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | TOTEM-POLE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.752 mm | |
Supply Voltage-Max | 18 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Turn-off Time | 60 µs | |
Turn-on Time | 1000 µs | |
Width | 3.899 mm |
Alternate Parts for LTC1154CS8
This table gives cross-reference parts and alternative options found for LTC1154CS8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1154CS8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1154CS8#PBF | LTC1154 - High-Side Micropower MOSFET Driver; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC1154CS8 vs LTC1154CS8#PBF |
LTC1154CS8#PBF | High-Side Micropower MOSFET Driver | Analog Devices Inc | LTC1154CS8 vs LTC1154CS8#PBF |