Datasheets
LTC1152CN8#PBF by:

LTC1152 - Rail-to-Rail Input Rail-to-Rail Output Zero-Drift Op Amp; Package: PDIP; Pins: 8; Temperature Range: 0°C to 70°C

Part Details for LTC1152CN8#PBF by Linear Technology

Overview of LTC1152CN8#PBF by Linear Technology

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for LTC1152CN8#PBF

Part # Distributor Description Stock Price Buy
Quest Components   4
  • 1 $21.3750
  • 2 $19.9500
  • 5 $19.0000
$19.0000 / $21.3750 Buy Now

Part Details for LTC1152CN8#PBF

LTC1152CN8#PBF CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

LTC1152CN8#PBF Part Data Attributes:

LTC1152CN8#PBF Linear Technology
Buy Now Datasheet
Compare Parts:
LTC1152CN8#PBF Linear Technology LTC1152 - Rail-to-Rail Input Rail-to-Rail Output Zero-Drift Op Amp; Package: PDIP; Pins: 8; Temperature Range: 0°C to 70°C
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer LINEAR TECHNOLOGY CORP
Part Package Code DIP
Package Description PLASTIC, DIP-8
Pin Count 8
Manufacturer Package Code N
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.001 µA
Bias Current-Max (IIB) @25C 0.0001 µA
Common-mode Reject Ratio-Min 115 dB
Common-mode Reject Ratio-Nom 130 dB
Frequency Compensation YES
Input Offset Voltage-Max 10 µV
JESD-30 Code R-PDIP-T8
JESD-609 Code e3
Low-Bias YES
Low-Offset YES
Moisture Sensitivity Level 1
Number of Functions 1
Number of Terminals 8
Operating Temperature-Max 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY
Package Code DIP
Package Equivalence Code DIP8,.3
Package Shape RECTANGULAR
Package Style IN-LINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Seated Height-Max 3.937 mm
Slew Rate-Nom 1 V/us
Supply Current-Max 3 mA
Supply Voltage Limit-Max 14 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount NO
Technology CMOS
Temperature Grade COMMERCIAL
Terminal Finish MATTE TIN
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Unity Gain BW-Nom 700
Voltage Gain-Min 316227.8
Width 7.62 mm

Alternate Parts for LTC1152CN8#PBF

This table gives cross-reference parts and alternative options found for LTC1152CN8#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1152CN8#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
LTC1152CN8 Operational Amplifier, 1 Func, 10uV Offset-Max, CMOS, PDIP8 Analog Devices Inc LTC1152CN8#PBF vs LTC1152CN8
LTC1152IN8#PBF Rail-to-Rail Input Rail-to-Rail Output Zero-Drift Op Amp Analog Devices Inc LTC1152CN8#PBF vs LTC1152IN8#PBF
LTC1152CN8#PBF Rail-to-Rail Input Rail-to-Rail Output Zero-Drift Op Amp Analog Devices Inc LTC1152CN8#PBF vs LTC1152CN8#PBF
LTC1152IN8 LTC1152 - Rail-to-Rail Input Rail-to-Rail Output Zero-Drift Op Amp; Package: PDIP; Pins: 8; Temperature Range: -40°C to 85°C Linear Technology LTC1152CN8#PBF vs LTC1152IN8
Part Number Description Manufacturer Compare
LTC1152IN8 LTC1152 - Rail-to-Rail Input Rail-to-Rail Output Zero-Drift Op Amp; Package: PDIP; Pins: 8; Temperature Range: -40°C to 85°C Linear Technology LTC1152CN8#PBF vs LTC1152IN8
LTC1152CN8#PBF Rail-to-Rail Input Rail-to-Rail Output Zero-Drift Op Amp Analog Devices Inc LTC1152CN8#PBF vs LTC1152CN8#PBF
LTC1152IN8#PBF Rail-to-Rail Input Rail-to-Rail Output Zero-Drift Op Amp Analog Devices Inc LTC1152CN8#PBF vs LTC1152IN8#PBF
LTC1152CN8 Operational Amplifier, 1 Func, 10uV Offset-Max, CMOS, PDIP8 Analog Devices Inc LTC1152CN8#PBF vs LTC1152CN8

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LTC1152CN8#PBF by Linear Technology.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LTC1152CN8#PBF by Linear Technology

  • Please alert me when LTC1152CN8#PBF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following LTC1152CN8#PBF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LTC1152CN8#PBF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following LTC1152CN8#PBF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LTC1152CN8#PBF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LTC1152CN8#PBF by Linear Technology

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: