Part Details for LTC1045CSW#TRPBF by Analog Devices Inc
Overview of LTC1045CSW#TRPBF by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Computing and Data Storage
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Electronic Manufacturing
Automotive
Price & Stock for LTC1045CSW#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC1045CSW#TRPBF-ND
|
DigiKey | IC TRNSLTR UNIDIRECTIONAL 20SOIC Min Qty: 1000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$8.0867 | Buy Now |
DISTI #
584-LTC1045CSW#TRPBF
|
Mouser Electronics | Translation - Voltage Levels Progmable uP Hex Translator/Rcv/Drvr RoHS: Compliant | 0 |
|
$8.3100 | Order Now |
|
Analog Devices Inc | Progmable uP Hex Translator/Rc Min Qty: 1000 Package Multiple: 1000 | 6000 |
|
$7.3600 / $8.0867 | Buy Now |
|
Ameya Holding Limited | IC TRANSLATR/RCVR/DVR HEX 20SOIC | 6000 |
|
RFQ | |
DISTI #
LTC1045CSWTRPBF
|
Richardson RFPD | INTERFACE - MISCELLANEOUS RoHS: Compliant Min Qty: 1000 | 0 |
|
$7.7700 / $8.0800 | Buy Now |
Part Details for LTC1045CSW#TRPBF
LTC1045CSW#TRPBF CAD Models
LTC1045CSW#TRPBF Part Data Attributes:
|
LTC1045CSW#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1045CSW#TRPBF
Analog Devices Inc
Programmable Micropower Hex Translator/Receiver/Driver
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.300 INCH, LEAD FREE, PLASTIC, SOP-20 | |
Pin Count | 20 | |
Manufacturer Package Code | 05-08-1620 (SW20) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Differential Output | NO | |
Driver Number of Bits | 6 | |
Input Characteristics | STANDARD | |
Interface IC Type | LINE DRIVER | |
Interface Standard | EIA-232 | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 12.8015 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 6 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 2.642 mm | |
Supply Voltage-Max | 15 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.493 mm |