Part Details for LT8393JUFDM#WPBF by Analog Devices Inc
Overview of LT8393JUFDM#WPBF by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT8393JUFDM#TRPBF | Analog Devices | 60VIN, 100VOUT Sync Buck-Boost | |
LT8393JUFDM#PBF | Analog Devices | 60VIN, 100VOUT Sync Buck-Boost | |
LT1017CSW#PBF | Analog Devices | uP 2x Comp |
Price & Stock for LT8393JUFDM#WPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Analog Devices Inc | 60VIN, 100VOUT Sync Buck-Boost Package Multiple: 73 | 0 |
|
$4.6500 / $7.3500 | Buy Now |
Part Details for LT8393JUFDM#WPBF
LT8393JUFDM#WPBF CAD Models
LT8393JUFDM#WPBF Part Data Attributes
|
LT8393JUFDM#WPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT8393JUFDM#WPBF
Analog Devices Inc
LT8393JUFDM#WPBF
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 28 | |
Manufacturer Package Code | 05-08-1682 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2020-10-12 | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | R-PQCC-N28 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 2 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC28,.16X.2,20 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max | 60 V | |
Supply Voltage-Min | 4 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4 mm |
Alternate Parts for LT8393JUFDM#WPBF
This table gives cross-reference parts and alternative options found for LT8393JUFDM#WPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT8393JUFDM#WPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT8393JUFDM#TRPBF | LT8393JUFDM#TRPBF | Analog Devices Inc | LT8393JUFDM#WPBF vs LT8393JUFDM#TRPBF |
LT8393EUFDM#PBF | LT8393EUFDM#PBF | Analog Devices Inc | LT8393JUFDM#WPBF vs LT8393EUFDM#PBF |
LT8393EUFDM#TRPBF | LT8393EUFDM#TRPBF | Analog Devices Inc | LT8393JUFDM#WPBF vs LT8393EUFDM#TRPBF |
LT8393HUFDM#WPBF | LT8393HUFDM#WPBF | Analog Devices Inc | LT8393JUFDM#WPBF vs LT8393HUFDM#WPBF |
LT8393JUFDM#WTRPBF | LT8393JUFDM#WTRPBF | Analog Devices Inc | LT8393JUFDM#WPBF vs LT8393JUFDM#WTRPBF |
LT8393JUFDM#PBF | LT8393JUFDM#PBF | Analog Devices Inc | LT8393JUFDM#WPBF vs LT8393JUFDM#PBF |