-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low IQ Boost/SEPIC/Flyback/Inverting Converter with 0.5A, 140V Switch
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK9064
|
Newark | Dc/Dc Conv, Boost, Inv, 500Khz, 125Deg C, Regulator Output Type:Adjustable, No. Of Outputs:1Outputs, Topology:Boost, Flyback, Inverting, Sepic, Input Voltage Min:4.5V, Input Voltage Max:100V, Output Current:500Ma, No. Of Pins:16Pins Rohs Compliant: Yes |Analog Devices LT8331EMSE#PBF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 156 |
|
$6.3200 / $8.8500 | Buy Now |
DISTI #
505-LT8331EMSE#PBF-ND
|
DigiKey | IC REG MULTI CONFG ADJ 16MSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
6499 In Stock |
|
$4.8268 / $8.5100 | Buy Now |
DISTI #
584-LT8331EMSE#PBF
|
Mouser Electronics | Switching Voltage Regulators L IQ Boost/SEPIC/ Fly/Inv Conv w/ 0.5A, RoHS: Compliant | 9613 |
|
$4.8200 / $8.5100 | Buy Now |
|
Analog Devices Inc | L IQ Boost/SEPIC/ Fly/Inv Conv Min Qty: 1 Package Multiple: 37 | 3225 |
|
$3.5400 / $8.5100 | Buy Now |
|
Win Source Electronics | IC REG MULTI CONFG ADJ 16MSOP / Boost, Flyback, SEPIC Switching Regulator IC Positive or Negative, Isolation Capable Adjustable 1.6V, -0.8V 1 Output 500mA (Switch) 16-TFSOP (0.118", 3.00mm Width), 12 Leads, Exposed Pad | 44000 |
|
$6.0290 / $9.0440 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT8331EMSE#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT8331EMSE#PBF
Analog Devices Inc
Low IQ Boost/SEPIC/Flyback/Inverting Converter with 0.5A, 140V Switch
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | MSOP-16/12 | |
Pin Count | 12 | |
Manufacturer Package Code | 05-08-1871 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 100 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G12 | |
JESD-609 Code | e3 | |
Length | 4.039 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP12/16,.19,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 535 kHz | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for LT8331EMSE#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT8331EMSE#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT8331EMSE#WPBF | Low IQ Boost/SEPIC/Flyback/Inverting Converter with 0.5A, 140V Switch | Analog Devices Inc | LT8331EMSE#PBF vs LT8331EMSE#WPBF |
LT8331IMSE#WTRPBF | Low IQ Boost/SEPIC/Flyback/Inverting Converter with 0.5A, 140V Switch | Analog Devices Inc | LT8331EMSE#PBF vs LT8331IMSE#WTRPBF |