Part Details for LT6656BCS6-1.25#TRMPBF by Analog Devices Inc
Results Overview of LT6656BCS6-1.25#TRMPBF by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT6656BCS6-1.25#TRMPBF Information
LT6656BCS6-1.25#TRMPBF by Analog Devices Inc is a Voltage Reference.
Voltage References are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LT6656BCS6-1.25#TRMPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK9039
|
Newark | Volt Ref, 1.25V, Tsot-23-6, 0 To 70Deg C, Voltage Reference Type:Series, Product Range:Lt6656 Seri... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 491 |
|
$2.6300 / $6.6600 | Buy Now |
DISTI #
LT6656BCS6-1.25#TRMPBFCT-ND
|
DigiKey | IC VREF SERIES 0.1% TSOT23-6 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
55 In Stock |
|
$2.6375 / $6.6600 | Buy Now |
DISTI #
584-6656BCS61.25TMPF
|
Mouser Electronics | Voltage References 1uA Prec Series V Ref RoHS: Compliant | 232 |
|
$2.7100 / $5.1400 | Buy Now |
|
Analog Devices Inc | 1µA Prec Series V Ref Package Multiple: 500 | 11 |
|
$2.1100 / $6.6600 | Buy Now |
DISTI #
LT6656BC61.25TR
|
Richardson RFPD | VOLTAGE REFERENCE RoHS: Compliant Min Qty: 500 | 0 |
|
$2.7200 / $2.9100 | Buy Now |
Part Details for LT6656BCS6-1.25#TRMPBF
LT6656BCS6-1.25#TRMPBF CAD Models
LT6656BCS6-1.25#TRMPBF Part Data Attributes
|
LT6656BCS6-1.25#TRMPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT6656BCS6-1.25#TRMPBF
Analog Devices Inc
1µA Precision Series Voltage Reference
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 6 | |
Manufacturer Package Code | 05-08-1636 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | THREE TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Voltage-Max | 1.2513 V | |
Output Voltage-Min | 1.2488 V | |
Output Voltage-Nom | 1.25 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 2.2 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 20 ppm/°C | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Trim/Adjustable Output | NO | |
Width | 1.5 mm |
Alternate Parts for LT6656BCS6-1.25#TRMPBF
This table gives cross-reference parts and alternative options found for LT6656BCS6-1.25#TRMPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT6656BCS6-1.25#TRMPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT6656BIS6-1.25#PBF | Analog Devices Inc | Check for Price | 1µA Precision Series Voltage Reference | LT6656BCS6-1.25#TRMPBF vs LT6656BIS6-1.25#PBF |
LT6656BIS6-1.25#TRMPBF | Analog Devices Inc | $3.2110 | 1µA Precision Series Voltage Reference | LT6656BCS6-1.25#TRMPBF vs LT6656BIS6-1.25#TRMPBF |
LT6656BCS6-1.25#TRPBF | Linear Technology | Check for Price | LT6656 - 1µA Precision Series Voltage Reference; Package: SOT; Pins: 6; Temperature Range: 0°C to 70°C | LT6656BCS6-1.25#TRMPBF vs LT6656BCS6-1.25#TRPBF |
LT6656BIS6-1.25#TRPBF | Linear Technology | Check for Price | LT6656 - 1µA Precision Series Voltage Reference; Package: SOT; Pins: 6; Temperature Range: -40°C to 85°C | LT6656BCS6-1.25#TRMPBF vs LT6656BIS6-1.25#TRPBF |
LT6656BIS6-1.25 | Analog Devices Inc | Check for Price | Three Terminal Voltage Reference | LT6656BCS6-1.25#TRMPBF vs LT6656BIS6-1.25 |
LT6656BIS6-1.25#TRMPBF | Linear Technology | Check for Price | LT6656 - 1µA Precision Series Voltage Reference; Package: SOT; Pins: 6; Temperature Range: -40°C to 85°C | LT6656BCS6-1.25#TRMPBF vs LT6656BIS6-1.25#TRMPBF |
LT6656BIS6-1.25#PBF | Linear Technology | Check for Price | LT6656 - 1µA Precision Series Voltage Reference; Package: SOT; Pins: 6; Temperature Range: -40°C to 85°C | LT6656BCS6-1.25#TRMPBF vs LT6656BIS6-1.25#PBF |
LT6656BIS6-1.25#TRPBF | Analog Devices Inc | Check for Price | 1µA Precision Series Voltage Reference | LT6656BCS6-1.25#TRMPBF vs LT6656BIS6-1.25#TRPBF |
LT6656BCS6-1.25#TRMPBF | Linear Technology | Check for Price | LT6656 - 1µA Precision Series Voltage Reference; Package: SOT; Pins: 6; Temperature Range: 0°C to 70°C | LT6656BCS6-1.25#TRMPBF vs LT6656BCS6-1.25#TRMPBF |
LT6656BCS6-1.25#TRPBF | Analog Devices Inc | Check for Price | 1µA Precision Series Voltage Reference | LT6656BCS6-1.25#TRMPBF vs LT6656BCS6-1.25#TRPBF |
LT6656BCS6-1.25#TRMPBF Frequently Asked Questions (FAQ)
-
A good PCB layout for the LT6656BCS6-1.25 involves keeping the input and output capacitors close to the device, using a solid ground plane, and minimizing the length of the input and output traces. Additionally, it's recommended to use a separate analog ground plane and to keep the power supply traces away from the analog signals.
-
To ensure accuracy over temperature, it's essential to follow proper PCB layout and thermal management practices. This includes using a thermally conductive material for the PCB, keeping the device away from heat sources, and using a heat sink if necessary. Additionally, the device should be calibrated at multiple temperatures to account for any temperature-related drift.
-
The maximum power dissipation of the LT6656BCS6-1.25 is dependent on the operating conditions, including the input voltage, output current, and ambient temperature. As a general rule, the device should be operated within the recommended operating conditions to avoid overheating. A thermal analysis should be performed to determine the maximum power dissipation for a specific application.
-
The LT6656BCS6-1.25 is a commercial-grade device, but Analog Devices Inc offers a high-reliability version, the LT6656BCS6-1.25#TRMPBF-H, which is designed for high-reliability and aerospace applications. This version is built with enhanced quality and reliability features, including burn-in and 100% testing.
-
Troubleshooting issues with the LT6656BCS6-1.25 involves following a systematic approach, including checking the power supply, input and output voltages, and output current. It's also essential to verify the PCB layout and ensure that the device is operated within the recommended operating conditions. Analog Devices Inc provides a range of resources, including application notes and technical support, to help troubleshoot issues with the device.