Part Details for LT6656ACDC-4.096#TRMPBF by Analog Devices Inc
Results Overview of LT6656ACDC-4.096#TRMPBF by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT6656ACDC-4.096#TRMPBF Information
LT6656ACDC-4.096#TRMPBF by Analog Devices Inc is a Voltage Reference.
Voltage References are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LT6656ACDC-4.096#TRMPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-LT6656ACDC-4.096#TRMPBFCT-ND
|
DigiKey | IC VREF SERIES 0.1% 6DFN Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
425 In Stock |
|
$4.0500 / $9.1300 | Buy Now |
DISTI #
584-6656ACD4.096TMPF
|
Mouser Electronics | Voltage References 1uA Prec Series V Ref RoHS: Compliant | 0 |
|
$4.0500 / $9.1300 | Order Now |
|
Analog Devices Inc | 1µA Prec Series V Ref Package Multiple: 500 | 11585 |
|
$3.2400 / $9.1300 | Buy Now |
DISTI #
45525841
|
Verical | V-Ref Precision 4.096V 5mA 6-Pin DFN EP T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 | Americas - 6500 |
|
$3.7600 | Buy Now |
DISTI #
LT6656ACD4.096T
|
Richardson RFPD | VOLTAGE REFERENCE RoHS: Compliant Min Qty: 500 | 0 |
|
$4.1800 / $4.4700 | Buy Now |
Part Details for LT6656ACDC-4.096#TRMPBF
LT6656ACDC-4.096#TRMPBF CAD Models
LT6656ACDC-4.096#TRMPBF Part Data Attributes
|
LT6656ACDC-4.096#TRMPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT6656ACDC-4.096#TRMPBF
Analog Devices Inc
1µA Precision Series Voltage Reference
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 6 | |
Manufacturer Package Code | 05-08-1703 | |
Reach Compliance Code | compliant | |
Analog IC - Other Type | THREE TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | S-PDSO-N6 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Voltage-Max | 4.1001 V | |
Output Voltage-Min | 4.0919 V | |
Output Voltage-Nom | 4.096 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 4.596 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 10 ppm/°C | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Trim/Adjustable Output | NO | |
Width | 2 mm |
Alternate Parts for LT6656ACDC-4.096#TRMPBF
This table gives cross-reference parts and alternative options found for LT6656ACDC-4.096#TRMPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT6656ACDC-4.096#TRMPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT6656AIDC-4.096#TRPBF | Analog Devices Inc | Check for Price | 1µA Precision Series Voltage Reference | LT6656ACDC-4.096#TRMPBF vs LT6656AIDC-4.096#TRPBF |
LT6656AIDC-4.096#TRPBF | Linear Technology | Check for Price | LT6656 - 1µA Precision Series Voltage Reference; Package: DFN; Pins: 6; Temperature Range: -40°C to 85°C | LT6656ACDC-4.096#TRMPBF vs LT6656AIDC-4.096#TRPBF |
LT6656ACDC-4.096#TRMPBF | Linear Technology | Check for Price | LT6656 - 1µA Precision Series Voltage Reference; Package: DFN; Pins: 6; Temperature Range: 0°C to 70°C | LT6656ACDC-4.096#TRMPBF vs LT6656ACDC-4.096#TRMPBF |
LT6656ACDC-4.096#TRPBF | Analog Devices Inc | Check for Price | 1µA Precision Series Voltage Reference | LT6656ACDC-4.096#TRMPBF vs LT6656ACDC-4.096#TRPBF |
LT6656AIDC-4.096#TRMPBF | Analog Devices Inc | Check for Price | 1µA Precision Series Voltage Reference | LT6656ACDC-4.096#TRMPBF vs LT6656AIDC-4.096#TRMPBF |
LT6656AIDC-4.096#TRMPBF | Linear Technology | Check for Price | LT6656 - 1µA Precision Series Voltage Reference; Package: DFN; Pins: 6; Temperature Range: -40°C to 85°C | LT6656ACDC-4.096#TRMPBF vs LT6656AIDC-4.096#TRMPBF |
LT6656ACDC-4.096 | Analog Devices Inc | Check for Price | Three Terminal Voltage Reference | LT6656ACDC-4.096#TRMPBF vs LT6656ACDC-4.096 |