Part Details for LT6654BMPS6-2.048#TRMPBF by Analog Devices Inc
Results Overview of LT6654BMPS6-2.048#TRMPBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT6654BMPS6-2.048#TRMPBF Information
LT6654BMPS6-2.048#TRMPBF by Analog Devices Inc is a Voltage Reference.
Voltage References are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LT6654BMPS6-2.048#TRMPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LT6654BMPS6-2.048#TRMPBF-ND
|
DigiKey | IC VREF SERIES 0.1% TSOT23-6 Min Qty: 500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.7625 | Buy Now |
DISTI #
584-6654BM62.048TMPF
|
Mouser Electronics | Voltage References Prec Wide S Hi Out Drv L N Ref RoHS: Compliant | 0 |
|
$5.9700 / $6.0700 | Order Now |
|
Analog Devices Inc | Prec Wide S Hi Out Drv L N Ref Package Multiple: 500 | 0 |
|
$4.6100 / $6.4200 | Buy Now |
DISTI #
LT6654B62048T
|
Richardson RFPD | VOLTAGE REFERENCE RoHS: Compliant Min Qty: 500 | 0 |
|
$5.9600 / $6.3500 | Buy Now |
Part Details for LT6654BMPS6-2.048#TRMPBF
LT6654BMPS6-2.048#TRMPBF CAD Models
LT6654BMPS6-2.048#TRMPBF Part Data Attributes
|
LT6654BMPS6-2.048#TRMPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT6654BMPS6-2.048#TRMPBF
Analog Devices Inc
Precision Wide Supply High Output Drive Low Noise Reference
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | TSOT-23, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | 05-08-1636 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | THREE TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Voltage-Max | 2.05742 V | |
Output Voltage-Min | 2.03858 V | |
Output Voltage-Nom | 2.048 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 36 V | |
Supply Voltage-Min (Vsup) | 2.548 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 20 ppm/°C | |
Temperature Grade | MILITARY | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Trim/Adjustable Output | NO | |
Voltage Tolerance-Max | 0.46% | |
Width | 1.625 mm |
Alternate Parts for LT6654BMPS6-2.048#TRMPBF
This table gives cross-reference parts and alternative options found for LT6654BMPS6-2.048#TRMPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT6654BMPS6-2.048#TRMPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT1790ACS6-3#TR | Analog Devices Inc | Check for Price | Three Terminal Voltage Reference, 1 Output, 3V, BIPolar, PDSO6 | LT6654BMPS6-2.048#TRMPBF vs LT1790ACS6-3#TR |
LT6654AHS6-2.048#TRPBF | Analog Devices Inc | Check for Price | Precision Wide Supply High Output Drive Low Noise Reference | LT6654BMPS6-2.048#TRMPBF vs LT6654AHS6-2.048#TRPBF |
MAX6241ACPA+ | Maxim Integrated Products | Check for Price | Three Terminal Voltage Reference, 1 Output, 4.096V, Trim/Adjustable, BIPolar, PDIP8, 0.300 INCH, PLASTIC, MS-001AB, DIP-8 | LT6654BMPS6-2.048#TRMPBF vs MAX6241ACPA+ |
MAX674CSA-T | Maxim Integrated Products | Check for Price | Three Terminal Voltage Reference, 1 Output, 10V, Trim/Adjustable, BIPolar, PDSO8, 0.150 INCH, SOIC-8 | LT6654BMPS6-2.048#TRMPBF vs MAX674CSA-T |
MAX6021BEUR-T | Maxim Integrated Products | Check for Price | Three Terminal Voltage Reference, 1 Output, 2.048V, BIPolar, PDSO3, SOT-23, 3 PIN | LT6654BMPS6-2.048#TRMPBF vs MAX6021BEUR-T |
MAX6166AESA+T | Analog Devices Inc | Check for Price | Precision, Micropower, Low-Dropout, High-Output-Current, SO-8 Voltage References, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C | LT6654BMPS6-2.048#TRMPBF vs MAX6166AESA+T |
MAX6325ESA+T | Analog Devices Inc | Check for Price | 1ppm/°C, Low-Noise, +2.5V/+4.096V/+5V Voltage References, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C | LT6654BMPS6-2.048#TRMPBF vs MAX6325ESA+T |
LT1461ACS8-5#TRPBF | Analog Devices Inc | Check for Price | Micropower Precision Low Dropout Series Voltage Reference Family | LT6654BMPS6-2.048#TRMPBF vs LT1461ACS8-5#TRPBF |
LT6656BIDC-4.096#TRPBF | Analog Devices Inc | Check for Price | 1µA Precision Series Voltage Reference | LT6654BMPS6-2.048#TRMPBF vs LT6656BIDC-4.096#TRPBF |
MAX6029EUK25+T | Analog Devices Inc | Check for Price | Ultra-Low-Power Precision Series Voltage Reference, 5-SOT_23-N/A, 5 Pins, -40 to 85C | LT6654BMPS6-2.048#TRMPBF vs MAX6029EUK25+T |
LT6654BMPS6-2.048#TRMPBF Frequently Asked Questions (FAQ)
-
A good PCB layout for the LT6654BMPS6-2.048 is crucial for optimal performance. It is recommended to follow the layout guidelines provided in the datasheet, including keeping the input and output traces short and separate, using a solid ground plane, and placing the bypass capacitors close to the device.
-
To ensure accurate voltage regulation, it is essential to follow the recommended operating conditions, including input voltage range, output current, and temperature range. Additionally, the output voltage can be adjusted by using an external resistor divider network, and the device should be operated within its specified dropout voltage.
-
The maximum output current capability of the LT6654BMPS6-2.048 is 20mA. However, it is recommended to operate the device within its specified output current range to ensure optimal performance and reliability.
-
Thermal considerations are crucial for the reliable operation of the LT6654BMPS6-2.048. It is recommended to follow the thermal management guidelines provided in the datasheet, including using a heat sink, keeping the device away from heat sources, and ensuring good airflow around the device.
-
The LT6654BMPS6-2.048 is designed to minimize electromagnetic interference (EMI) and radio-frequency interference (RFI). However, it is still essential to follow good PCB design practices, including using shielding, filtering, and grounding techniques to minimize EMI and RFI.