-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Precision Wide Supply High Output Drive Low Noise Reference
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT6654BHS6-1.25#TRMPBF by Analog Devices Inc is a Voltage Reference.
Voltage References are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK9038
|
Newark | Volt Ref, 1.25V, -40 To 125Deg C, Voltage Reference Type:Series, Product Range:Lt6654 Series, Ref... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 428 |
|
$2.3500 / $6.1100 | Buy Now |
DISTI #
LT6654BHS6-1.25#TRMPBFCT-ND
|
DigiKey | IC VREF SERIES 0.1% TSOT23-6 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2829 In Stock |
|
$2.3500 / $6.1200 | Buy Now |
DISTI #
584-6654BHS61.25TMPF
|
Mouser Electronics | Voltage References Prec Wide S Hi Out Drv L N Ref RoHS: Compliant | 461 |
|
$2.4300 / $4.6300 | Buy Now |
DISTI #
V72:2272_06435390
|
Arrow Electronics | V-Ref Precision 1.25V 10mA 6-Pin TSOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 39 Weeks Date Code: 2349 Container: Cut Strips | Americas - 220 |
|
$2.4110 / $4.5720 | Buy Now |
|
Analog Devices Inc | Prec Wide S Hi Out Drv L N Ref Package Multiple: 500 | 5583 |
|
$2.3500 / $6.1200 | Buy Now |
DISTI #
46217404
|
Verical | V-Ref Precision 1.25V 10mA 6-Pin TSOT-23 T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 | Americas - 5000 |
|
$2.3648 | Buy Now |
DISTI #
83688120
|
Verical | V-Ref Precision 1.25V 10mA 6-Pin TSOT-23 T/R RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2349 | Americas - 220 |
|
$2.4110 / $4.5720 | Buy Now |
DISTI #
LT6654BHS61.25T
|
Richardson RFPD | VOLTAGE REFERENCE RoHS: Compliant Min Qty: 500 | 0 |
|
$2.4300 / $2.5900 | Buy Now |
|
Win Source Electronics | IC VREF SERIES 0.1% TSOT23-6 | 3300 |
|
$39.5655 / $59.3490 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT6654BHS6-1.25#TRMPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT6654BHS6-1.25#TRMPBF
Analog Devices Inc
Precision Wide Supply High Output Drive Low Noise Reference
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | TSOT-23, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | 05-08-1636 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | THREE TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Voltage-Max | 1.25538 V | |
Output Voltage-Min | 1.24463 V | |
Output Voltage-Nom | 1.25 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 36 V | |
Supply Voltage-Min (Vsup) | 2.4 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 20 ppm/°C | |
Temperature Grade | MILITARY | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Trim/Adjustable Output | NO | |
Voltage Tolerance-Max | 0.43% | |
Width | 1.625 mm |
This table gives cross-reference parts and alternative options found for LT6654BHS6-1.25#TRMPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT6654BHS6-1.25#TRMPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT6654BHS6-1.25#TRMPBF | Linear Technology | Check for Price | LT6654 - Precision Wide Supply High Output Drive Low Noise Reference; Package: SOT; Pins: 6; Temperature Range: -40°C to 125°C | LT6654BHS6-1.25#TRMPBF vs LT6654BHS6-1.25#TRMPBF |
A good PCB layout for the LT6654BHS6-1.25 involves keeping the input and output capacitors close to the device, using a solid ground plane, and minimizing trace lengths and widths to reduce noise and parasitic inductance.
To ensure stability, make sure to follow the recommended capacitor values and types, keep the output capacitor ESR low, and avoid using capacitors with high ESL. Also, ensure the device is properly decoupled and the input voltage is well-regulated.
The LT6654BHS6-1.25 can deliver up to 20mA of output current, but this may vary depending on the input voltage, output voltage, and temperature. It's recommended to check the device's thermal performance and power dissipation to ensure reliable operation.
The LT6654BHS6-1.25 is rated for operation up to 125°C, but its performance may degrade at high temperatures. It's essential to consider the device's thermal characteristics, power dissipation, and potential thermal shutdown when operating in high-temperature environments.
To troubleshoot issues, start by checking the input voltage, output voltage, and current. Verify the device is properly decoupled, and the PCB layout is correct. Use an oscilloscope to check for noise, oscillations, or other anomalies. Consult the datasheet and application notes for guidance on troubleshooting common issues.