LT6654AHS6-2.5#WTRPBF
Analog Devices Inc
Description: Precision Wide Supply High Output Drive Low Noise Reference

Overview of LT6654AHS6-2.5#WTRPBF by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
LT6654AHS6-1.25#WTRPBF Analog Devices Prec Wide S Hi Out Drv L N Ref
LT6654AHS6-4.096#WTRPBF Analog Devices Prec Wide S Hi Out Drv L N Ref
LT6654AHS6-3.3#WTRPBF Analog Devices Prec Wide S Hi Out Drv L N Ref

Price & Stock for LT6654AHS6-2.5#WTRPBF by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 161-LT6654AHS6-2.5#WTRPBFTR-ND
DigiKey IC VREF SERIES 0.05% TSOT23-6 Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 2,500 $5.0000
$5.0000 Buy Now
DISTI # 584-6654AHS625WTRPBF
Mouser Electronics Voltage References Prec Wide S Hi Out Drv L N Ref RoHS: Compliant 0
  • 2,500 $5.2500
$5.2500 Order Now
DISTI # LT6654AHS6WTRPB
Richardson RFPD VOLTAGE REFERENCE RoHS: Compliant Min Qty: 2500 0
  • 2,500 $5.3700
  • 5,000 $5.1600
$5.1600 / $5.3700 Buy Now

CAD Models for LT6654AHS6-2.5#WTRPBF by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for LT6654AHS6-2.5#WTRPBF by Analog Devices Inc

LT6654AHS6-2.5#WTRPBF
Analog Devices Inc
-
-
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ANALOG DEVICES INC
Package Description
TSOT-23, 6 PIN
Pin Count
6
Manufacturer Package Code
05-08-1636
Reach Compliance Code
compliant
Date Of Intro
2020-08-06
Samacsys Manufacturer
Analog Devices
Analog IC - Other Type
THREE TERMINAL VOLTAGE REFERENCE
JESD-30 Code
R-PDSO-G6
JESD-609 Code
e3
Length
2.9 mm
Number of Functions
1
Number of Outputs
1
Number of Terminals
6
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Voltage-Max
2.50538 V
Output Voltage-Min
2.49463 V
Output Voltage-Nom
2.5 V
Package Body Material
PLASTIC/EPOXY
Package Code
VSSOP
Package Equivalence Code
TSOP6,.11,37
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Screening Level
AEC-Q100
Seated Height-Max
1 mm
Supply Voltage-Max (Vsup)
36 V
Supply Voltage-Min (Vsup)
3 V
Surface Mount
YES
Technology
BIPOLAR
Temp Coef of Voltage-Max
10 ppm/°C
Temperature Grade
AUTOMOTIVE
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
0.95 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Trim/Adjustable Output
NO
Voltage Tolerance-Max
0.215%
Width
1.625 mm
Want to compare parts?
  1. LT6654AHS6-2.5#WTRPBF
    Analog Devices Inc
    Precision Wide Supply High Output Drive Low Noise Reference
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LT6654AHS6-2.5#WTRPBF by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LT6654AHS6-2.5#WTRPBF by Analog Devices Inc

Select Manufacturer
Which Manufacturer of LT6654AHS6-2.5#WTRPBF would you like to use for your alert(s)?
  • Please alert me when LT6654AHS6-2.5#WTRPBF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LT6654AHS6-2.5#WTRPBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LT6654AHS6-2.5#WTRPBF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LT6654AHS6-2.5#WTRPBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LT6654AHS6-2.5#WTRPBF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LT6654AHS6-2.5#WTRPBF by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: