Part Details for LT6301IFE#TR by Linear Technology
Results Overview of LT6301IFE#TR by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT6301IFE#TR Information
LT6301IFE#TR by Linear Technology is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part Details for LT6301IFE#TR
LT6301IFE#TR CAD Models
LT6301IFE#TR Part Data Attributes
|
LT6301IFE#TR
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT6301IFE#TR
Linear Technology
LT6301 - Dual 500mA, Differential xDSL Line Driver in 28-Lead TSSOP Package; Package: TSSOP; Pins: 28; Temperature Range: -40°C to 85°C
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | TSSOP | |
Package Description | TSSOP, | |
Pin Count | 28 | |
Manufacturer Package Code | FE | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | YES | |
Driver Number of Bits | 2 | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | LINE DRIVER | |
Interface Standard | GENERAL PURPOSE | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e0 | |
Length | 9.7 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 12 V | |
Supply Voltage-Min | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for LT6301IFE#TR
This table gives cross-reference parts and alternative options found for LT6301IFE#TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT6301IFE#TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT6301IFE#TR | Analog Devices Inc | Check for Price | Line Driver, 2 Func, 2 Driver, BIPolar, PDSO28 | LT6301IFE#TR vs LT6301IFE#TR |
LT6301IFE#TRPBF | Analog Devices Inc | Check for Price | Dual 500mA, Differential xDSL Line Driver in 28-Lead TSSOP Package | LT6301IFE#TR vs LT6301IFE#TRPBF |