Part Details for LT6108AHMS8-1#PBF by Linear Technology
Overview of LT6108AHMS8-1#PBF by Linear Technology
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LT6108AHMS8-1#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 161 |
|
RFQ | ||
|
Quest Components | 128 |
|
$3.0692 / $4.9770 | Buy Now |
Part Details for LT6108AHMS8-1#PBF
LT6108AHMS8-1#PBF CAD Models
LT6108AHMS8-1#PBF Part Data Attributes:
|
LT6108AHMS8-1#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT6108AHMS8-1#PBF
Linear Technology
LT6108 - High Side Current Sense Amplifier with Reference and Comparator; Package: MSOP; Pins: 8; Temperature Range: -40°C to 125°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | MSOP | |
Package Description | LEAD FREE, PLASTIC, MSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | MS8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.35 µA | |
Common-mode Reject Ratio-Nom | 125 dB | |
Input Offset Voltage-Max | 250 µV | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.1 mm | |
Supply Voltage Limit-Max | 60 V | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 1000 | |
Width | 3 mm |
Alternate Parts for LT6108AHMS8-1#PBF
This table gives cross-reference parts and alternative options found for LT6108AHMS8-1#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT6108AHMS8-1#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT6108AIMS8-1#TRPBF | LT6108 - High Side Current Sense Amplifier with Reference and Comparator; Package: MSOP; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT6108AHMS8-1#PBF vs LT6108AIMS8-1#TRPBF |
LT6108AHMS8-1#TRPBF | LT6108 - High Side Current Sense Amplifier with Reference and Comparator; Package: MSOP; Pins: 8; Temperature Range: -40°C to 125°C | Linear Technology | LT6108AHMS8-1#PBF vs LT6108AHMS8-1#TRPBF |
LT6108AIMS8-1#PBF | LT6108 - High Side Current Sense Amplifier with Reference and Comparator; Package: MSOP; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT6108AHMS8-1#PBF vs LT6108AIMS8-1#PBF |
LT6108AHMS8-1#TRPBF | High Side Current Sense Amplifier with Reference and Comparator | Analog Devices Inc | LT6108AHMS8-1#PBF vs LT6108AHMS8-1#TRPBF |
LT6108AIMS8-1#PBF | High Side Current Sense Amplifier with Reference and Comparator | Analog Devices Inc | LT6108AHMS8-1#PBF vs LT6108AIMS8-1#PBF |