Part Details for LT6108AHMS8-1#TRPBF by Analog Devices Inc
Overview of LT6108AHMS8-1#TRPBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for LT6108AHMS8-1#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LT6108AHMS8-1#TRPBF-ND
|
DigiKey | IC AMP COMP REF 8MSOP Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.0896 | Buy Now |
DISTI #
584-6108AHMS8-1TRPBF
|
Mouser Electronics | Current Sense Amplifiers Hi Side C Sense Amp w/ Ref & Comp RoHS: Compliant | 0 |
|
$3.0800 | Order Now |
|
Analog Devices Inc | Hi Side C Sense Amp w/ Ref & C Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$2.3000 / $3.0900 | Buy Now |
DISTI #
LT6108AHMS81TRP
|
Richardson RFPD | AMPLIFIER - SPECIAL PURPOSE RoHS: Compliant Min Qty: 2500 | 0 |
|
$2.9700 / $3.0900 | Buy Now |
Part Details for LT6108AHMS8-1#TRPBF
LT6108AHMS8-1#TRPBF CAD Models
LT6108AHMS8-1#TRPBF Part Data Attributes
|
LT6108AHMS8-1#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT6108AHMS8-1#TRPBF
Analog Devices Inc
High Side Current Sense Amplifier with Reference and Comparator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LEAD FREE, PLASTIC, MSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1660 | |
Reach Compliance Code | compliant | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.35 µA | |
Common-mode Reject Ratio-Nom | 125 dB | |
Input Offset Voltage-Max | 250 µV | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.1 mm | |
Supply Voltage Limit-Max | 60 V | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 1000 | |
Width | 3 mm |
Alternate Parts for LT6108AHMS8-1#TRPBF
This table gives cross-reference parts and alternative options found for LT6108AHMS8-1#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT6108AHMS8-1#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT6108AIMS8-1#TRPBF | High Side Current Sense Amplifier with Reference and Comparator | Analog Devices Inc | LT6108AHMS8-1#TRPBF vs LT6108AIMS8-1#TRPBF |
LT6108AIMS8-1#PBF | LT6108 - High Side Current Sense Amplifier with Reference and Comparator; Package: MSOP; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT6108AHMS8-1#TRPBF vs LT6108AIMS8-1#PBF |
LT6108AIMS8-1#TRPBF | LT6108 - High Side Current Sense Amplifier with Reference and Comparator; Package: MSOP; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT6108AHMS8-1#TRPBF vs LT6108AIMS8-1#TRPBF |