Part Details for LT6003IS5 by Linear Technology
Overview of LT6003IS5 by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT6003IS5#TRPBF | Analog Devices | 1.6V, 1µA Prec R2R In & Out Op | |
LT6003IS5#TRMPBF | Analog Devices | 1.6V, 1µA Prec R2R In & Out Op |
Price & Stock for LT6003IS5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Win Source Electronics | 1.6V, 1μA Precision Rail-to-Rail Input and Output Op Amps | 5000 |
|
$8.4790 / $12.7180 | Buy Now |
Part Details for LT6003IS5
LT6003IS5 CAD Models
LT6003IS5 Part Data Attributes
|
LT6003IS5
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT6003IS5
Linear Technology
LT6003 - 1.6V, 1µA Precision Rail-to-Rail Input and Output Op Amp; Package: SOT; Pins: 5; Temperature Range: -40°C to 85°C
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOT | |
Package Description | PLASTIC, MO-193, TSOT-23, 5 PIN | |
Pin Count | 5 | |
Manufacturer Package Code | S5 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.00015 µA | |
Common-mode Reject Ratio-Nom | 100 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 1050 µV | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e0 | |
Length | 2.9 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -9 V | |
Neg Supply Voltage-Nom (Vsup) | -8 V | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Slew Rate-Nom | 1300 V/us | |
Supply Current-Max | 0.0022 mA | |
Supply Voltage Limit-Max | 9 V | |
Supply Voltage-Nom (Vsup) | 8 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 3 | |
Voltage Gain-Min | 15000 | |
Wideband | NO | |
Width | 1.625 mm |
Alternate Parts for LT6003IS5
This table gives cross-reference parts and alternative options found for LT6003IS5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT6003IS5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT6003IS5 | Operational Amplifier, 1 Func, 1050uV Offset-Max, PDSO5 | Analog Devices Inc | LT6003IS5 vs LT6003IS5 |
LT6003IS5#TR | Operational Amplifier, 1 Func, 1050uV Offset-Max, PDSO5 | Analog Devices Inc | LT6003IS5 vs LT6003IS5#TR |
LT6003IS5#TR | LT6003 - 1.6V, 1µA Precision Rail-to-Rail Input and Output Op Amp; Package: SOT; Pins: 5; Temperature Range: -40°C to 85°C | Linear Technology | LT6003IS5 vs LT6003IS5#TR |
LT6003IS5#TRMPBF | 1.6V, 1µA Precision Rail-to-Rail Input and Output Op Amp | Analog Devices Inc | LT6003IS5 vs LT6003IS5#TRMPBF |
LT6003IS5#TRM | LT6003 - 1.6V, 1µA Precision Rail-to-Rail Input and Output Op Amp; Package: SOT; Pins: 5; Temperature Range: -40°C to 85°C | Linear Technology | LT6003IS5 vs LT6003IS5#TRM |
LT6003IS5#PBF | LT6003 - 1.6V, 1µA Precision Rail-to-Rail Input and Output Op Amp; Package: SOT; Pins: 5; Temperature Range: -40°C to 85°C | Linear Technology | LT6003IS5 vs LT6003IS5#PBF |
LT6003IS5#TRMPBF | LT6003 - 1.6V, 1µA Precision Rail-to-Rail Input and Output Op Amp; Package: SOT; Pins: 5; Temperature Range: -40°C to 85°C | Linear Technology | LT6003IS5 vs LT6003IS5#TRMPBF |