There are no models available for this part yet.
Overview of LT6003IS5 by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 7 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT6003IS5#TRPBF | Analog Devices | 1.6V, 1µA Prec R2R In & Out Op | |
LT6003IS5#TRMPBF | Analog Devices | 1.6V, 1µA Prec R2R In & Out Op |
CAD Models for LT6003IS5 by Analog Devices Inc
Part Data Attributes for LT6003IS5 by Analog Devices Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Package Description
|
PLASTIC, MO-193, TSOT-23, 5 PIN
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.33.00.01
|
Amplifier Type
|
OPERATIONAL AMPLIFIER
|
Average Bias Current-Max (IIB)
|
0.00015 µA
|
Common-mode Reject Ratio-Nom
|
100 dB
|
Input Offset Voltage-Max
|
1050 µV
|
JESD-30 Code
|
R-PDSO-G5
|
JESD-609 Code
|
e0
|
Length
|
2.9 mm
|
Moisture Sensitivity Level
|
1
|
Neg Supply Voltage Limit-Max
|
-9 V
|
Neg Supply Voltage-Nom (Vsup)
|
-8 V
|
Number of Functions
|
1
|
Number of Terminals
|
5
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
VSSOP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1 mm
|
Slew Rate-Nom
|
1300 V/us
|
Supply Voltage Limit-Max
|
9 V
|
Supply Voltage-Nom (Vsup)
|
8 V
|
Surface Mount
|
YES
|
Technology
|
BIPOLAR
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.95 mm
|
Terminal Position
|
DUAL
|
Unity Gain BW-Nom
|
3
|
Width
|
1.625 mm
|
Alternate Parts for LT6003IS5
This table gives cross-reference parts and alternative options found for LT6003IS5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT6003IS5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT6003IS5 | LT6003 - 1.6V, 1µA Precision Rail-to-Rail Input and Output Op Amp; Package: SOT; Pins: 5; Temperature Range: -40°C to 85°C | Linear Technology | LT6003IS5 vs LT6003IS5 |
LT6003IS5#TR | Operational Amplifier, 1 Func, 1050uV Offset-Max, PDSO5 | Analog Devices Inc | LT6003IS5 vs LT6003IS5#TR |
LT6003IS5#TR | LT6003 - 1.6V, 1µA Precision Rail-to-Rail Input and Output Op Amp; Package: SOT; Pins: 5; Temperature Range: -40°C to 85°C | Linear Technology | LT6003IS5 vs LT6003IS5#TR |
LT6003IS5#TRMPBF | 1.6V, 1µA Precision Rail-to-Rail Input and Output Op Amp | Analog Devices Inc | LT6003IS5 vs LT6003IS5#TRMPBF |
LT6003IS5#TRM | LT6003 - 1.6V, 1µA Precision Rail-to-Rail Input and Output Op Amp; Package: SOT; Pins: 5; Temperature Range: -40°C to 85°C | Linear Technology | LT6003IS5 vs LT6003IS5#TRM |
LT6003IS5#PBF | LT6003 - 1.6V, 1µA Precision Rail-to-Rail Input and Output Op Amp; Package: SOT; Pins: 5; Temperature Range: -40°C to 85°C | Linear Technology | LT6003IS5 vs LT6003IS5#PBF |
LT6003IS5#TRMPBF | LT6003 - 1.6V, 1µA Precision Rail-to-Rail Input and Output Op Amp; Package: SOT; Pins: 5; Temperature Range: -40°C to 85°C | Linear Technology | LT6003IS5 vs LT6003IS5#TRMPBF |
Related Parts for LT6003IS5
-
LT6003HS5Operational Amplifiers
-
TM4C123AE6PMI7RMicrocontrollers
-
TC77-5.0MCTTROther Analog ICs
-
LM2623AMM/NOPBSwitching Regulator or Controllers
-
LTC2404IGAnalog to Digital Converters
-
DG4053EEQ-T1-GE3Multiplexers or Switches
-
ZVP2106GTCPower Field-Effect Transistors
-
BQ24012DRCRPower Management Circuits
-
L9333MDPeripheral Drivers