Part Details for LT5503EFE by Linear Technology
Overview of LT5503EFE by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LT5503EFE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 1200 MHz - 2700 MHz RF/MICROWAVE I/Q MODULATOR | 4 |
|
Buy Now |
Part Details for LT5503EFE
LT5503EFE CAD Models
LT5503EFE Part Data Attributes:
|
LT5503EFE
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT5503EFE
Linear Technology
LT5503 - 1.2GHz to 2.7GHz Direct IQ Modulator and Mixer; Package: TSSOP; Pins: 20; Temperature Range: -40°C to 85°C
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | TSSOP | |
Package Description | PLASTIC, TSSOP-20 | |
Pin Count | 20 | |
Manufacturer Package Code | FE | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | -10 dBm | |
JESD-609 Code | e0 | |
Modulation Technique | I/Q | |
Operating Frequency-Max | 2700 MHz | |
Operating Frequency-Min | 1200 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | MODULATOR | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
VSWR-Max | 1.5 |
Alternate Parts for LT5503EFE
This table gives cross-reference parts and alternative options found for LT5503EFE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT5503EFE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT5503EFE#PBF | LT5503 - 1.2GHz to 2.7GHz Direct IQ Modulator and Mixer; Package: TSSOP; Pins: 20; Temperature Range: -40°C to 85°C | Linear Technology | LT5503EFE vs LT5503EFE#PBF |