Part Details for LT5503EFE#PBF by Linear Technology
Overview of LT5503EFE#PBF by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Electronic Manufacturing
Automotive
Part Details for LT5503EFE#PBF
LT5503EFE#PBF CAD Models
LT5503EFE#PBF Part Data Attributes:
|
LT5503EFE#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT5503EFE#PBF
Linear Technology
LT5503 - 1.2GHz to 2.7GHz Direct IQ Modulator and Mixer; Package: TSSOP; Pins: 20; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | TSSOP | |
Package Description | LEAD FREE, PLASTIC, TSSOP-20 | |
Pin Count | 20 | |
Manufacturer Package Code | FE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | -10 dBm | |
JESD-609 Code | e3 | |
Modulation Technique | I/Q | |
Operating Frequency-Max | 2700 MHz | |
Operating Frequency-Min | 1200 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | MODULATOR | |
Terminal Finish | Matte Tin (Sn) | |
VSWR-Max | 1.5 |