Part Details for LT4430IS6 by Linear Technology
Results Overview of LT4430IS6 by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT4430IS6 Information
LT4430IS6 by Linear Technology is an Other Interface IC.
Other Interface ICs are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part Details for LT4430IS6
LT4430IS6 CAD Models
LT4430IS6 Part Data Attributes
|
LT4430IS6
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT4430IS6
Linear Technology
IC SPECIALTY INTERFACE CIRCUIT, PDSO6, PLASTIC, MO-193, TSOT-23, 6 PIN, Interface IC:Other
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | TSSOP | |
Package Description | VSSOP, TSOP6,.11,37 | |
Pin Count | 6 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e0 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max | 20 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Width | 1.625 mm |
Alternate Parts for LT4430IS6
This table gives cross-reference parts and alternative options found for LT4430IS6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT4430IS6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT4430IS6#TRM | Linear Technology | Check for Price | IC SPECIALTY INTERFACE CIRCUIT, PDSO6, PLASTIC, MO-193, TSOT-23, 6 PIN, Interface IC:Other | LT4430IS6 vs LT4430IS6#TRM |
LT4430IS6#TR | Analog Devices Inc | Check for Price | Interface Circuit, PDSO6 | LT4430IS6 vs LT4430IS6#TR |
LT4430IS6#TRPBF | Linear Technology | Check for Price | LT4430 - Secondary-Side Optocoupler Driver; Package: SOT; Pins: 6; Temperature Range: -40°C to 85°C | LT4430IS6 vs LT4430IS6#TRPBF |
LT4430IS6#TRMPBF | Analog Devices Inc | $3.7152 | Secondary-Side Optocoupler Driver | LT4430IS6 vs LT4430IS6#TRMPBF |
LT4430IS6#PBF | Linear Technology | Check for Price | LT4430 - Secondary-Side Optocoupler Driver; Package: SOT; Pins: 6; Temperature Range: -40°C to 85°C | LT4430IS6 vs LT4430IS6#PBF |