Part Details for LT4430ES6#TRPBF by Linear Technology
Results Overview of LT4430ES6#TRPBF by Linear Technology
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT4430ES6#TRPBF Information
LT4430ES6#TRPBF by Linear Technology is an Other Interface IC.
Other Interface ICs are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for LT4430ES6#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 2 | 19 |
|
$2.9120 / $4.4800 | Buy Now |
|
Quest Components | INTERFACE CIRCUIT, BIPOLAR, PDSO6 | 15 |
|
$3.0000 / $6.0000 | Buy Now |
|
Vyrian | Interface ICs | 3060 |
|
RFQ | |
|
Win Source Electronics | IC OPTOCOUPLER GATE DRVR SOT23-6 | 41100 |
|
$5.0880 / $7.6305 | Buy Now |
Part Details for LT4430ES6#TRPBF
LT4430ES6#TRPBF CAD Models
LT4430ES6#TRPBF Part Data Attributes
|
LT4430ES6#TRPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT4430ES6#TRPBF
Linear Technology
LT4430 - Secondary-Side Optocoupler Driver; Package: SOT; Pins: 6; Temperature Range: -40°C to 85°C
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOT | |
Package Description | LEAD FREE, PLASTIC, MO-193, TSOT-23, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | S6 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max | 20 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.625 mm |
Alternate Parts for LT4430ES6#TRPBF
This table gives cross-reference parts and alternative options found for LT4430ES6#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT4430ES6#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT4430ES6#PBF | Linear Technology | Check for Price | LT4430 - Secondary-Side Optocoupler Driver; Package: SOT; Pins: 6; Temperature Range: -40°C to 85°C | LT4430ES6#TRPBF vs LT4430ES6#PBF |
LT4430ES6#PBF | Analog Devices Inc | Check for Price | Secondary-Side Optocoupler Driver | LT4430ES6#TRPBF vs LT4430ES6#PBF |
LT4430ES6#TR | Linear Technology | Check for Price | LT4430 - Secondary-Side Optocoupler Driver; Package: SOT; Pins: 6; Temperature Range: -40°C to 85°C | LT4430ES6#TRPBF vs LT4430ES6#TR |
LT4430ES6#TRM | Linear Technology | Check for Price | LT4430 - Secondary-Side Optocoupler Driver; Package: SOT; Pins: 6; Temperature Range: -40°C to 85°C | LT4430ES6#TRPBF vs LT4430ES6#TRM |
LT4430ES6#TRPBF Frequently Asked Questions (FAQ)
-
A 4-layer PCB with a solid ground plane and a separate power plane is recommended. Keep the input and output capacitors close to the IC, and use short, wide traces for the high-current paths.
-
Ensure that the output voltage is within the recommended range, and that the input voltage is above the minimum required voltage. Also, use a minimum of 10uF output capacitance and a 1uF input capacitance.
-
The maximum ambient temperature range for the LT4430ES6 is -40°C to 125°C. However, the device can operate up to 150°C with derating.
-
Yes, the LT4430ES6 is suitable for high-reliability applications. It is manufactured using a proprietary BiCMOS process and is designed to meet the requirements of high-reliability applications.
-
Use a voltage supervisor or a reset IC to monitor the input voltage and reset the system if it falls outside the recommended range. Also, consider using a TVS diode or a zener diode to protect the device from overvoltage conditions.