Part Details for LT4351IMS by Analog Devices Inc
Overview of LT4351IMS by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LT4351IMS
LT4351IMS CAD Models
LT4351IMS Part Data Attributes
|
LT4351IMS
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT4351IMS
Analog Devices Inc
Buffer/Inverter Based MOSFET Driver, 0.67A, PDSO10
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | TSSOP, | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
High Side Driver | YES | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Peak Current Limit-Nom | 0.67 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max | 18 V | |
Supply Voltage-Min | 1.2 V | |
Supply Voltage-Nom | 5 V | |
Supply Voltage1-Max | 30 V | |
Supply Voltage1-Nom | 16.1 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 3 mm |
Alternate Parts for LT4351IMS
This table gives cross-reference parts and alternative options found for LT4351IMS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT4351IMS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT4351CMS#TR | Linear Technology | Check for Price | LT4351 - MOSFET Diode-OR Controller; Package: MSOP; Pins: 10; Temperature Range: 0°C to 70°C | LT4351IMS vs LT4351CMS#TR |
LT4351IMS#PBF | Analog Devices Inc | $5.8523 | MOSFET Diode-OR Controller | LT4351IMS vs LT4351IMS#PBF |
LT4351CMS#TR | Analog Devices Inc | Check for Price | Buffer/Inverter Based MOSFET Driver, 0.67A, PDSO10 | LT4351IMS vs LT4351CMS#TR |
LT4351IMS | Linear Technology | Check for Price | LT4351 - MOSFET Diode-OR Controller; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C | LT4351IMS vs LT4351IMS |
LT4351IMS#TRPBF | Linear Technology | Check for Price | LT4351 - MOSFET Diode-OR Controller; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C | LT4351IMS vs LT4351IMS#TRPBF |
LT4351IMS#PBF | Linear Technology | Check for Price | LT4351 - MOSFET Diode-OR Controller; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C | LT4351IMS vs LT4351IMS#PBF |
LT4351CMS | Analog Devices Inc | Check for Price | Buffer/Inverter Based MOSFET Driver, 0.67A, PDSO10 | LT4351IMS vs LT4351CMS |
LT4351CMS#TRPBF | Linear Technology | Check for Price | LT4351 - MOSFET Diode-OR Controller; Package: MSOP; Pins: 10; Temperature Range: 0°C to 70°C | LT4351IMS vs LT4351CMS#TRPBF |
LT4351CMS#TRPBF | Analog Devices Inc | Check for Price | MOSFET Diode-OR Controller | LT4351IMS vs LT4351CMS#TRPBF |