Part Details for LT4351IMS#TRPBF by Analog Devices Inc
Overview of LT4351IMS#TRPBF by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LT4351IMS#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LT4351IMS#TRPBFCT-ND
|
DigiKey | IC OR CTRLR N+1 10MSOP Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2500 In Stock |
|
$4.8000 / $10.8800 | Buy Now |
DISTI #
584-LT4351IMS#TRPBF
|
Mouser Electronics | Power Management Specialized - PMIC MOSFET Diode-OR Cntr RoHS: Compliant | 2220 |
|
$4.8000 / $9.9600 | Buy Now |
DISTI #
E54:1762_00086187
|
Arrow Electronics | OR Controller N-Channel Single 10-Pin MSOP T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks Date Code: 2436 | Europe - 5000 |
|
$5.2918 | Buy Now |
|
Analog Devices Inc | MOSFET Diode-OR Cntr Min Qty: 2500 Package Multiple: 2500 | 3000 |
|
$4.8000 / $10.8800 | Buy Now |
DISTI #
LT4351IMS#TRPBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 2500 | 0 |
|
$4.9600 / $5.1500 | Buy Now |
Part Details for LT4351IMS#TRPBF
LT4351IMS#TRPBF CAD Models
LT4351IMS#TRPBF Part Data Attributes
|
LT4351IMS#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT4351IMS#TRPBF
Analog Devices Inc
MOSFET Diode-OR Controller
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LEAD FREE, PLASTIC, MSOP-10 | |
Pin Count | 10 | |
Manufacturer Package Code | 05-08-1661 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
High Side Driver | YES | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Peak Current Limit-Nom | 0.67 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max | 18 V | |
Supply Voltage-Min | 1.2 V | |
Supply Voltage-Nom | 5 V | |
Supply Voltage1-Max | 30 V | |
Supply Voltage1-Nom | 16.1 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for LT4351IMS#TRPBF
This table gives cross-reference parts and alternative options found for LT4351IMS#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT4351IMS#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT4351IMS | Analog Devices Inc | Check for Price | Buffer/Inverter Based MOSFET Driver, 0.67A, PDSO10 | LT4351IMS#TRPBF vs LT4351IMS |