Part Details for LT3932IUFD-1#TRPBF by Analog Devices Inc
Overview of LT3932IUFD-1#TRPBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT3932IUFD#TRPBF | Analog Devices | 36V, 2A Sync Buck LED Drvr | |
LT3932IUFD-1#TRPBF | Analog Devices | 36V, 2A Sync Buck LED Drvr | |
LT3932IUFD#PBF | Analog Devices | 36V, 2A Sync Buck LED Drvr |
Price & Stock for LT3932IUFD-1#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LT3932IUFD-1#TRPBF-ND
|
DigiKey | IC LED DRIVER RGLTR PWM 2A 28QFN Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.4625 | Buy Now |
DISTI #
584-LT3932IUFD1TRPBF
|
Mouser Electronics | LED Lighting Drivers 36V, 2A Sync Buck LED Drvr RoHS: Compliant | 0 |
|
$4.6800 | Order Now |
|
Analog Devices Inc | 36V, 2A Sync Buck LED Drvr Min Qty: 2500 Package Multiple: 2500 | 2500 |
|
$3.5700 / $5.0800 | Buy Now |
DISTI #
LT3932IUFD-1TRP
|
Richardson RFPD | LED DRIVER IC RoHS: Compliant Min Qty: 2500 | 0 |
|
$4.6100 / $4.7900 | Buy Now |
Part Details for LT3932IUFD-1#TRPBF
LT3932IUFD-1#TRPBF CAD Models
LT3932IUFD-1#TRPBF Part Data Attributes
|
LT3932IUFD-1#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT3932IUFD-1#TRPBF
Analog Devices Inc
LT3932IUFD-1#TRPBF
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 28 | |
Manufacturer Package Code | 05-08-1712 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2018-02-12 | |
Samacsys Manufacturer | Analog Devices | |
Data Input Mode | SERIAL | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | R-PQCC-N28 | |
Length | 5 mm | |
Number of Functions | 1 | |
Number of Segments | 3 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC28,.16X.2,20 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max | 36 V | |
Supply Voltage-Min | 3.6 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4 mm | |
fmax-Min | 1 MHz |