Part Details for LT3932EUFD-1#PBF by Linear Technology
Overview of LT3932EUFD-1#PBF by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for LT3932EUFD-1#PBF
LT3932EUFD-1#PBF CAD Models
LT3932EUFD-1#PBF Part Data Attributes:
|
LT3932EUFD-1#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT3932EUFD-1#PBF
Linear Technology
LT3932/LT3932-1- 36V, 2A Synchronous Step-Down LED Driver; Package: QFN; Pins: 28; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | QFN | |
Pin Count | 28 | |
Manufacturer Package Code | UFD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2018-02-12 | |
Interface IC Type | LED DISPLAY DRIVER |