Part Details for LT3932EUFD-1#PBF by Analog Devices Inc
Overview of LT3932EUFD-1#PBF by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT3932EUFD-1#TRPBF | Analog Devices | 36V, 2A Sync Buck LED Drvr | |
LT3932EUFD#TRPBF | Analog Devices | 36V, 2A Sync Buck LED Drvr | |
LT3932EUFD-1#PBF | Analog Devices | 36V, 2A Sync Buck LED Drvr |
Price & Stock for LT3932EUFD-1#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AM5940
|
Newark | Led Driver, Sync Buck, 2Mhz, Qfn-Ep-28 Rohs Compliant: Yes |Analog Devices LT3932EUFD-1#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$4.0800 / $5.5100 | Buy Now |
DISTI #
LT3932EUFD-1#PBF-ND
|
DigiKey | IC LED DRIVER RGLTR PWM 2A 28QFN Min Qty: 1 Lead time: 10 Weeks Container: Tube |
215 In Stock |
|
$4.0750 / $6.7400 | Buy Now |
DISTI #
584-LT3932EUFD1PBF
|
Mouser Electronics | LED Lighting Drivers 36V, 2A Sync Buck LED Drvr RoHS: Compliant | 146 |
|
$4.0700 / $6.7400 | Buy Now |
|
Analog Devices Inc | 36V, 2A Sync Buck LED Drvr Package Multiple: 73 | 2379 |
|
$3.2600 / $6.7400 | Buy Now |
DISTI #
53121751
|
Verical | LED Driver 2700uA Supply Current 28-Pin QFN EP Tube RoHS: Compliant Min Qty: 146 Package Multiple: 146 | Americas - 2336 |
|
$3.8700 | Buy Now |
DISTI #
LT3932EUFD-1PBF
|
Richardson RFPD | LED DRIVER IC RoHS: Compliant Min Qty: 146 | 0 |
|
$4.2100 / $4.6200 | Buy Now |
Part Details for LT3932EUFD-1#PBF
LT3932EUFD-1#PBF CAD Models
LT3932EUFD-1#PBF Part Data Attributes
|
LT3932EUFD-1#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT3932EUFD-1#PBF
Analog Devices Inc
LT3932EUFD-1#PBF
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 28 | |
Manufacturer Package Code | 05-08-1712 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2018-02-12 | |
Samacsys Manufacturer | Analog Devices | |
Data Input Mode | SERIAL | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | R-PQCC-N28 | |
Length | 5 mm | |
Number of Functions | 1 | |
Number of Segments | 3 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC28,.16X.2,20 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max | 36 V | |
Supply Voltage-Min | 3.6 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4 mm | |
fmax-Min | 1 MHz |