-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
36V, 2A Synchronous Step-Up LED Driver
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK5702
|
Newark | Led Driver, Sync Boost, -40 To 125Deg C, Topology:Synchronous Boost (Step Up), Led Driver Type:-, Input Voltage Min:2.8V, Input Voltage Max:36V, Output Voltage Max:-, Output Current Max:1A, Switching Frequency Typ:2Mhz Rohs Compliant: Yes |Analog Devices LT3922EUFD#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 73 |
|
$4.3600 / $7.8400 | Buy Now |
DISTI #
LT3922EUFD#PBF-ND
|
DigiKey | IC LED DRVR CTRLR PWM 2.3A 28QFN Min Qty: 1 Lead time: 10 Weeks Container: Tube |
7491 In Stock |
|
$4.1702 / $9.5900 | Buy Now |
DISTI #
584-LT3922EUFD#PBF
|
Mouser Electronics | LED Lighting Drivers 36V, 2A Sync Boost LED Drvr RoHS: Compliant | 3114 |
|
$4.0800 / $7.8400 | Buy Now |
|
Analog Devices Inc | 36V, 2A Sync Boost LED Drvr Package Multiple: 73 | 5660 |
|
$4.1702 / $9.5900 | Buy Now |
DISTI #
35218262
|
Verical | LED Driver 4000uA Supply Current 28-Pin QFN EP Tube RoHS: Compliant Min Qty: 146 Package Multiple: 146 | Americas - 4088 |
|
$3.8700 | Buy Now |
DISTI #
84939437
|
Verical | LED Driver 4000uA Supply Current 28-Pin QFN EP Tube RoHS: Compliant Min Qty: 4 Package Multiple: 4 Date Code: 2334 | Americas - 4 |
|
$3.8700 | Buy Now |
DISTI #
LT3922EUFD#PBF
|
Richardson RFPD | LED DRIVER IC RoHS: Compliant Min Qty: 146 | 0 |
|
$4.2100 / $4.6200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT3922EUFD#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT3922EUFD#PBF
Analog Devices Inc
36V, 2A Synchronous Step-Up LED Driver
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 28 | |
Manufacturer Package Code | 05-08-1712 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Input Characteristics | STANDARD | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | R-PQCC-N28 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 2 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC28,.16X.2,20 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max | 4 mA | |
Supply Voltage-Max | 36 V | |
Supply Voltage-Min | 2.8 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 4 mm |