Part Details for LT3845AEFE#PBF by Linear Technology
Overview of LT3845AEFE#PBF by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LT3845AEFE#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 36 |
|
$9.1575 / $14.8500 | Buy Now |
Part Details for LT3845AEFE#PBF
LT3845AEFE#PBF CAD Models
LT3845AEFE#PBF Part Data Attributes:
|
LT3845AEFE#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT3845AEFE#PBF
Linear Technology
LT3845A - High Voltage Synchronous Current Mode Step-Down Controller with Adjustable Operating Frequency; Package: TSSOP; Pins: 16; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | TSSOP | |
Package Description | 4.40 MM, LEAD FREE, PLASTIC, TSSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | FE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO OPERATES IN ADJUSTABLE MODE UP TO 36V | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Input Voltage-Max | 60 V | |
Input Voltage-Min | 4 V | |
Input Voltage-Nom | 20 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Output Voltage-Nom | 8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 500 kHz | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for LT3845AEFE#PBF
This table gives cross-reference parts and alternative options found for LT3845AEFE#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT3845AEFE#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT3845AEFE#TRPBF | High Voltage Synchronous Current Mode Step-Down Controller with Adjustable Operating Frequency | Analog Devices Inc | LT3845AEFE#PBF vs LT3845AEFE#TRPBF |
LT3845AIFE#TRPBF | High Voltage Synchronous Current Mode Step-Down Controller with Adjustable Operating Frequency | Analog Devices Inc | LT3845AEFE#PBF vs LT3845AIFE#TRPBF |
LT3845AEFE#TRPBF | LT3845A - High Voltage Synchronous Current Mode Step-Down Controller with Adjustable Operating Frequency; Package: TSSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LT3845AEFE#PBF vs LT3845AEFE#TRPBF |
LT3845AEFE#PBF | High Voltage Synchronous Current Mode Step-Down Controller with Adjustable Operating Frequency | Analog Devices Inc | LT3845AEFE#PBF vs LT3845AEFE#PBF |
LT3845AIFE#TRPBF | LT3845A - High Voltage Synchronous Current Mode Step-Down Controller with Adjustable Operating Frequency; Package: TSSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LT3845AEFE#PBF vs LT3845AIFE#TRPBF |