-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Voltage Synchronous Current Mode Step-Down Controller with Adjustable Operating Frequency
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-LT3845AIFE#TRPBFCT-ND
|
DigiKey | IC REG CTRLR BUCK 16TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2476 In Stock |
|
$6.4600 / $11.8300 | Buy Now |
DISTI #
584-LT3845AIFE#TRPBF
|
Mouser Electronics | Switching Voltage Regulators Hi V Sync C Mode Buck Cntr w/ Adj Operat RoHS: Compliant | 4955 |
|
$6.4500 / $11.8100 | Buy Now |
|
Analog Devices Inc | Hi V Sync C Mode Buck Cntr w/ Min Qty: 1 Package Multiple: 2500 | 2996 |
|
$6.4600 / $11.8300 | Buy Now |
DISTI #
LT3845AIFETRPBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 2500 | 0 |
|
$6.3500 / $6.6000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT3845AIFE#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT3845AIFE#TRPBF
Analog Devices Inc
High Voltage Synchronous Current Mode Step-Down Controller with Adjustable Operating Frequency
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 4.40 MM, LEAD FREE, PLASTIC, TSSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 05-08-1663 (BC) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | ALSO OPERATES IN ADJUSTABLE MODE UP TO 36V | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Input Voltage-Max | 60 V | |
Input Voltage-Min | 4 V | |
Input Voltage-Nom | 20 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Nom | 8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 500 kHz | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for LT3845AIFE#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT3845AIFE#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT3845AIFE#PBF | LT3845A - High Voltage Synchronous Current Mode Step-Down Controller with Adjustable Operating Frequency; Package: TSSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LT3845AIFE#TRPBF vs LT3845AIFE#PBF |
LT3845AEFE#PBF | High Voltage Synchronous Current Mode Step-Down Controller with Adjustable Operating Frequency | Analog Devices Inc | LT3845AIFE#TRPBF vs LT3845AEFE#PBF |
LT3845AEFE#TRPBF | LT3845A - High Voltage Synchronous Current Mode Step-Down Controller with Adjustable Operating Frequency; Package: TSSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LT3845AIFE#TRPBF vs LT3845AEFE#TRPBF |
LT3845AIFE#PBF | High Voltage Synchronous Current Mode Step-Down Controller with Adjustable Operating Frequency | Analog Devices Inc | LT3845AIFE#TRPBF vs LT3845AIFE#PBF |
LT3845AIFE#TRPBF | LT3845A - High Voltage Synchronous Current Mode Step-Down Controller with Adjustable Operating Frequency; Package: TSSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LT3845AIFE#TRPBF vs LT3845AIFE#TRPBF |