LT3761EMSE#TRPBF
Description: LT3761EMSE#TRPBF

Overview of LT3761EMSE#TRPBF by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 7 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
LT3761EMSE-1#TRPBF Analog Devices 60VIN LED Cntr w/ Int PWM Gen
LT3761EMSE#TRPBF Analog Devices 60VIN LED Cntr w/ Int PWM Gen
LT3761EMSE-1#PBF Analog Devices 60VIN LED Cntr w/ Int PWM Gen

Price & Stock for LT3761EMSE#TRPBF by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 50AK5669
Newark Led Driver, Buck/Boost, -40 To 125Deg C, Topology:Boost, Buck, Buck-Boost, Flyback, Sepic, Led Driver Type:-, Input Voltage Min:4.5V, Input Voltage Max:60V, Output Voltage Max:-, Output Current Max:-, Switching Frequency Typ:1Mhz Rohs Compliant: Yes |Analog Devices LT3761EMSE#TRPBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 1735
  • 1 $9.2300
  • 10 $8.3400
  • 25 $7.9600
  • 50 $7.4400
  • 100 $6.9100
  • 250 $6.6000
  • 500 $6.0200
  • 1,000 $5.2400
$5.2400 / $9.2300 Buy Now
DISTI # LT3761EMSE#TRPBFCT-ND
DigiKey IC LED DRIVER CTRLR PWM 16MSOP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 7656
In Stock
  • 1 $10.8800
  • 10 $7.6020
  • 25 $6.7572
  • 100 $5.8124
  • 250 $5.3546
  • 500 $5.0759
  • 1,000 $4.8445
  • 2,500 $4.8000
$4.8000 / $10.8800 Buy Now
DISTI # 584-LT3761EMSE#TRPBF
Mouser Electronics LED Lighting Drivers 60VIN LED Cntr w/ Int PWM Gen RoHS: Compliant 2520
  • 1 $9.9700
  • 10 $7.6100
  • 25 $6.7600
  • 100 $5.8200
  • 250 $5.3600
  • 500 $5.0800
  • 1,000 $4.8500
  • 2,500 $4.8000
$4.8000 / $9.9700 Buy Now
Analog Devices Inc 60VIN LED Cntr w/ Int PWM Gen Min Qty: 1 Package Multiple: 2500 4032
  • 1 $10.8800
  • 10 $7.6020
  • 25 $6.7572
  • 100 $5.8124
  • 250 $5.3546
  • 500 $5.0759
  • 1,000 $4.8445
  • 2,500 $4.8000
$4.8000 / $10.8800 Buy Now
DISTI # 79359857
Verical LED Driver 2200uA Supply Current 16-Pin MSOP EP T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Americas - 2500
  • 2,500 $4.6300
$4.6300 Buy Now
DISTI # LT3761EMSETRPBF
Richardson RFPD LED DRIVER IC RoHS: Compliant Min Qty: 2500 0
  • 2,500 $5.1500
  • 5,000 $4.9600
$4.9600 / $5.1500 Buy Now
CHIPMALL.COM LIMITED 100kHz~1MHz Flyback,SEPIC,Step-down,boost converter 1 DC-DCController 4.5V~60V MSOP-16-EP LED Drivers ROHS 838
  • 5 $4.5294
  • 50 $3.3085
  • 150 $2.9636
  • 500 $2.8032
  • 2,500 $2.7312
$2.7312 / $4.5294 Buy Now

CAD Models for LT3761EMSE#TRPBF by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for LT3761EMSE#TRPBF by Analog Devices Inc

LT3761EMSE#TRPBF
Analog Devices Inc
-
-
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ANALOG DEVICES INC
Package Description
MSOP-16
Pin Count
16
Manufacturer Package Code
05-08-1667
Reach Compliance Code
compliant
Samacsys Manufacturer
Analog Devices
Input Characteristics
STANDARD
Interface IC Type
LED DISPLAY DRIVER
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e3
Length
4.039 mm
Moisture Sensitivity Level
1
Multiplexed Display Capability
NO
Number of Functions
1
Number of Segments
8
Number of Terminals
16
Operating Temperature-Max
125 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
HTSSOP
Package Equivalence Code
TSSOP16,.19,20
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Seated Height-Max
1.1 mm
Supply Current-Max
2.2 mA
Supply Voltage-Max
60 V
Supply Voltage-Min
4.5 V
Supply Voltage-Nom
24 V
Surface Mount
YES
Technology
BIPOLAR
Temperature Grade
OTHER
Terminal Finish
Matte Tin (Sn) - annealed
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3 mm
Want to compare parts?
  1. LT3761EMSE#TRPBF
    Analog Devices Inc
    LT3761EMSE#TRPBF
    VS

Related Parts for LT3761EMSE#TRPBF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LT3761EMSE#TRPBF by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LT3761EMSE#TRPBF by Analog Devices Inc

Select Manufacturer
Which Manufacturer of LT3761EMSE#TRPBF would you like to use for your alert(s)?
  • Please alert me when LT3761EMSE#TRPBF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LT3761EMSE#TRPBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LT3761EMSE#TRPBF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LT3761EMSE#TRPBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LT3761EMSE#TRPBF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LT3761EMSE#TRPBF by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: