-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Input Voltage, Boost, Flyback, SEPIC and Inverting Controller
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT3758EMSE#TRPBF | Analog Devices | Hi In V, Boost, Fly, SEPIC & I | |
LT3758EMSE#PBF | Analog Devices | Hi In V, Boost, Fly, SEPIC & I | |
DC1342B | Analog Devices | LT3758EMSE Demo Board - SEPIC, |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LT3758EMSE#TRPBFCT-ND
|
DigiKey | IC REG CTRLR MULT TOP 10MSOP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
223 In Stock |
|
$3.5500 / $8.5500 | Buy Now |
DISTI #
584-LT3758EMSE#TRPBF
|
Mouser Electronics | Switching Voltage Regulators Hi In V, Boost, Fly, SEPIC & Inv Cntr RoHS: Compliant | 4202 |
|
$3.5000 / $6.8300 | Buy Now |
|
Analog Devices Inc | Hi In V, Boost, Fly, SEPIC & I Min Qty: 1 Package Multiple: 2500 | 45 |
|
$3.5500 / $8.6300 | Buy Now |
DISTI #
LT3758EMSETRPBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 2500 | 0 |
|
$3.6600 / $3.8100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT3758EMSE#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT3758EMSE#TRPBF
Analog Devices Inc
High Input Voltage, Boost, Flyback, SEPIC and Inverting Controller
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | MSOP-10 | |
Pin Count | 10 | |
Manufacturer Package Code | 05-08-1664 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 100 V | |
Input Voltage-Min | 5.5 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | ||
Output Voltage-Nom | 7.2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 1000 kHz | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for LT3758EMSE#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT3758EMSE#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT3758HMSE#PBF | LT3758 - High Input Voltage, Boost, Flyback, SEPIC and Inverting Controller; Package: MSOP; Pins: 10; Temperature Range: -40°C to 125°C | Linear Technology | LT3758EMSE#TRPBF vs LT3758HMSE#PBF |
LT3758IMSE#TRPBF | High Input Voltage, Boost, Flyback, SEPIC and Inverting Controller | Analog Devices Inc | LT3758EMSE#TRPBF vs LT3758IMSE#TRPBF |
LT3758HMSE#TRPBF | LT3758 - High Input Voltage, Boost, Flyback, SEPIC and Inverting Controller; Package: MSOP; Pins: 10; Temperature Range: -40°C to 125°C | Linear Technology | LT3758EMSE#TRPBF vs LT3758HMSE#TRPBF |
LT3758IMSE#TRPBF | LT3758 - High Input Voltage, Boost, Flyback, SEPIC and Inverting Controller; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C | Linear Technology | LT3758EMSE#TRPBF vs LT3758IMSE#TRPBF |
LT3758EMSE#PBF | LT3758 - High Input Voltage, Boost, Flyback, SEPIC and Inverting Controller; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C | Linear Technology | LT3758EMSE#TRPBF vs LT3758EMSE#PBF |
LT3758HMSE#PBF | High Input Voltage, Boost, Flyback, SEPIC and Inverting Controller | Analog Devices Inc | LT3758EMSE#TRPBF vs LT3758HMSE#PBF |
LT3758EMSE#TRPBF | LT3758 - High Input Voltage, Boost, Flyback, SEPIC and Inverting Controller; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C | Linear Technology | LT3758EMSE#TRPBF vs LT3758EMSE#TRPBF |