Part Details for LT3758HMSE#PBF by Linear Technology
Overview of LT3758HMSE#PBF by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LT3758HMSE#PBF
LT3758HMSE#PBF CAD Models
LT3758HMSE#PBF Part Data Attributes
|
LT3758HMSE#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT3758HMSE#PBF
Linear Technology
LT3758 - High Input Voltage, Boost, Flyback, SEPIC and Inverting Controller; Package: MSOP; Pins: 10; Temperature Range: -40°C to 125°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | MSOP | |
Package Description | MSOP-10 | |
Pin Count | 10 | |
Manufacturer Package Code | MSE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 100 V | |
Input Voltage-Min | 5.5 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Nom | 7.2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 1000 kHz | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for LT3758HMSE#PBF
This table gives cross-reference parts and alternative options found for LT3758HMSE#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT3758HMSE#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT3758IMSE#PBF | High Input Voltage, Boost, Flyback, SEPIC and Inverting Controller | Analog Devices Inc | LT3758HMSE#PBF vs LT3758IMSE#PBF |
LT3758EMSE#PBF | High Input Voltage, Boost, Flyback, SEPIC and Inverting Controller | Analog Devices Inc | LT3758HMSE#PBF vs LT3758EMSE#PBF |
LT3758IMSE#TRPBF | High Input Voltage, Boost, Flyback, SEPIC and Inverting Controller | Analog Devices Inc | LT3758HMSE#PBF vs LT3758IMSE#TRPBF |
LT3758EMSE#PBF | LT3758 - High Input Voltage, Boost, Flyback, SEPIC and Inverting Controller; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C | Linear Technology | LT3758HMSE#PBF vs LT3758EMSE#PBF |
LT3758EMSE#TRPBF | High Input Voltage, Boost, Flyback, SEPIC and Inverting Controller | Analog Devices Inc | LT3758HMSE#PBF vs LT3758EMSE#TRPBF |
LT3758HMSE#PBF | High Input Voltage, Boost, Flyback, SEPIC and Inverting Controller | Analog Devices Inc | LT3758HMSE#PBF vs LT3758HMSE#PBF |
LT3758EMSE#TRPBF | LT3758 - High Input Voltage, Boost, Flyback, SEPIC and Inverting Controller; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C | Linear Technology | LT3758HMSE#PBF vs LT3758EMSE#TRPBF |
LT3758IMSE#PBF | LT3758 - High Input Voltage, Boost, Flyback, SEPIC and Inverting Controller; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C | Linear Technology | LT3758HMSE#PBF vs LT3758IMSE#PBF |
LT3758IMSE#TRPBF | LT3758 - High Input Voltage, Boost, Flyback, SEPIC and Inverting Controller; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C | Linear Technology | LT3758HMSE#PBF vs LT3758IMSE#TRPBF |
LT3758HMSE#TRPBF | LT3758 - High Input Voltage, Boost, Flyback, SEPIC and Inverting Controller; Package: MSOP; Pins: 10; Temperature Range: -40°C to 125°C | Linear Technology | LT3758HMSE#PBF vs LT3758HMSE#TRPBF |