Part Details for LT3756EUD-1#PBF by Linear Technology
Results Overview of LT3756EUD-1#PBF by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT3756EUD-1#PBF Information
LT3756EUD-1#PBF by Linear Technology is a Display Driver.
Display Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for LT3756EUD-1#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Interface ICs | 1458 |
|
RFQ |
Part Details for LT3756EUD-1#PBF
LT3756EUD-1#PBF CAD Models
LT3756EUD-1#PBF Part Data Attributes
|
LT3756EUD-1#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT3756EUD-1#PBF
Linear Technology
LT3756/LT3756-1/LT3756-2 - 100VIN, 100VOUT LED Controller; Package: QFN; Pins: 16; Temperature Range: -40°C to 85°C
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | QFN | |
Package Description | 3 X 3 MM, LEAD FREE, PLASTIC, MO-220WEED-2, QFN-16 | |
Pin Count | 16 | |
Manufacturer Package Code | UD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | S-PQCC-N16 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 18 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.12SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max | 100 V | |
Supply Voltage-Min | 6 V | |
Supply Voltage-Nom | 24 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
LT3756EUD-1#PBF Frequently Asked Questions (FAQ)
-
The maximum input voltage that can be applied to the LT3756EUD-1#PBF is 60V, but it's recommended to keep it below 50V for reliable operation.
-
To ensure the stability of the output voltage, it's essential to follow the recommended layout and component selection guidelines, including the use of a suitable output capacitor and a low-ESR input capacitor.
-
The maximum output current that the LT3756EUD-1#PBF can deliver is 2A, but it's recommended to derate the output current based on the ambient temperature and the input voltage to ensure reliable operation.
-
The output voltage of the LT3756EUD-1#PBF can be programmed using an external resistor divider network connected to the FB pin. The output voltage can be calculated using the formula: VOUT = 0.8V x (1 + R1/R2), where R1 and R2 are the resistors in the divider network.
-
The EN (enable) pin is used to turn the regulator on or off. When the EN pin is pulled high, the regulator is enabled, and when it's pulled low, the regulator is disabled and the output voltage is turned off.