-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LT3756EUD#PBF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT3756EUD#PBF by Analog Devices Inc is a Display Driver.
Display Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK8796
|
Newark | Led Driver, Buck/Boost, -40 To 125Deg C, Topology:Boost, Buck, Buck-Boost, Flyback, Sepic, Led Dri... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 54 |
|
$4.8000 / $10.3500 | Buy Now |
DISTI #
LT3756EUD#PBF-ND
|
DigiKey | IC LED DRIVER CTRLR PWM 16QFN Min Qty: 1 Lead time: 10 Weeks Container: Tube |
1210 In Stock |
|
$4.8000 / $7.0600 | Buy Now |
DISTI #
584-LT3756EUD#PBF
|
Mouser Electronics | LED Lighting Driver ICs 100VIN, 100VOUT LED Cntr RoHS: Compliant | 1150 |
|
$4.7900 / $10.3500 | Buy Now |
DISTI #
V36:1790_06429883
|
Arrow Electronics | LED Driver 18 Segment 1700uA Supply Current 16-Pin QFN EP Tube RoHS: Compliant Min Qty: 121 Package Multiple: 121 Lead time: 10 Weeks Date Code: 2244 | Americas - 8 |
|
$4.4830 | Buy Now |
|
Analog Devices Inc | 100VIN, 100VOUT LED Cntr Package Multiple: 121 | 6923 |
|
$3.8400 / $8.2800 | Buy Now |
DISTI #
35213112
|
Verical | LED Driver 18 Segment 1700uA Supply Current 16-Pin QFN EP Tube RoHS: Compliant Min Qty: 121 Package Multiple: 121 | Americas - 6655 |
|
$4.1400 | Buy Now |
DISTI #
65130372
|
Verical | LED Driver 18 Segment 1700uA Supply Current 16-Pin QFN EP Tube RoHS: Compliant Min Qty: 8 Package Multiple: 8 Date Code: 2244 | Americas - 8 |
|
$4.4830 | Buy Now |
DISTI #
LT3756EUD#PBF
|
Richardson RFPD | LED DRIVER IC RoHS: Compliant Min Qty: 121 | 0 |
|
$4.9600 / $5.4400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT3756EUD#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT3756EUD#PBF
Analog Devices Inc
LT3756EUD#PBF
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | QFN-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 05-08-1691 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | S-PQCC-N16 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 18 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.12SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max | 100 V | |
Supply Voltage-Min | 6 V | |
Supply Voltage-Nom | 24 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm | |
fmax-Min | 1.05 MHz |
The maximum input voltage that can be applied to the LT3756EUD is 60V, but it's recommended to operate within the specified input voltage range of 4.5V to 40V for optimal performance and reliability.
To ensure the stability of the output voltage, it's essential to follow the recommended layout and component selection guidelines, including the use of a suitable output capacitor and a low-ESR input capacitor. Additionally, the output voltage can be stabilized by adding a capacitor in parallel with the feedback resistor.
The maximum output current that the LT3756EUD can deliver is 2A, but it's recommended to operate within the specified output current range of 0A to 1.5A for optimal performance and reliability.
The output voltage of the LT3756EUD can be programmed using an external resistor divider network connected to the FB pin. The output voltage can be calculated using the formula: VOUT = 0.8V x (1 + R1/R2), where R1 and R2 are the resistors in the divider network.
The EN (enable) pin is used to enable or disable the LT3756EUD. When the EN pin is pulled high, the device is enabled, and when it's pulled low, the device is disabled. This pin can be used to implement power sequencing or to shut down the device when not in use.