-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LT3755IUD#PBF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT3755IUD#PBF | Analog Devices | 40VIN, 75VOUT LED Cntrs | |
LT3755IUD-1#TRPBF | Analog Devices | 40VIN, 75VOUT LED Cntrs | |
LT3755IUD-2#PBF | Analog Devices | 40VIN, 75VOUT LED Cntrs |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-LT3755IUD#PBF-ND
|
DigiKey | IC LED DRIVER CTRLR PWM 16QFN Min Qty: 1 Lead time: 10 Weeks Container: Tube |
88 In Stock |
|
$5.2140 / $11.5700 | Buy Now |
DISTI #
584-LT3755IUD#PBF
|
Mouser Electronics | LED Lighting Drivers 40VIN, 75VOUT LED Cntrs RoHS: Compliant | 121 |
|
$5.0700 / $11.0900 | Buy Now |
|
Analog Devices Inc | 40VIN, 75VOUT LED Cntrs Package Multiple: 121 | 865 |
|
$5.2140 / $11.5700 | Buy Now |
DISTI #
35212480
|
Verical | LED Driver 14 Segment 1700uA Supply Current 16-Pin QFN EP Tube RoHS: Compliant Min Qty: 121 Package Multiple: 121 | Americas - 847 |
|
$4.5000 | Buy Now |
DISTI #
66453796
|
Verical | LED Driver 14 Segment 1700uA Supply Current 16-Pin QFN EP Tube RoHS: Compliant Min Qty: 71 Package Multiple: 71 Date Code: 2034 | Americas - 71 |
|
$4.5000 | Buy Now |
DISTI #
LT3755IUD#PBF
|
Richardson RFPD | LED DRIVER IC RoHS: Compliant Min Qty: 121 | 0 |
|
$5.3800 / $5.9000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT3755IUD#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT3755IUD#PBF
Analog Devices Inc
LT3755IUD#PBF
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 3 X 3 MM, LEAD FREE, PLASTIC, MO-220WEED-2, QFN-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 05-08-1691 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | S-PQCC-N16 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 14 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max | 40 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 24 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for LT3755IUD#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT3755IUD#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT3755IUD#TRPBF | LT3755IUD#TRPBF | Analog Devices Inc | LT3755IUD#PBF vs LT3755IUD#TRPBF |
LT3755IUD#TRPBF | LT3755/LT3755-1/LT3755-2 - 40VIN, 75VOUT LED Controllers; Package: QFN; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LT3755IUD#PBF vs LT3755IUD#TRPBF |
LT3755EUD#TRPBF | LT3755/LT3755-1/LT3755-2 - 40VIN, 75VOUT LED Controllers; Package: QFN; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LT3755IUD#PBF vs LT3755EUD#TRPBF |
LT3755EUD#PBF | LT3755EUD#PBF | Analog Devices Inc | LT3755IUD#PBF vs LT3755EUD#PBF |
LT3755EUD#PBF | LT3755/LT3755-1/LT3755-2 - 40VIN, 75VOUT LED Controllers; Package: QFN; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LT3755IUD#PBF vs LT3755EUD#PBF |