Part Details for LT3755EMSE-1#WTRPBF by Analog Devices Inc
Results Overview of LT3755EMSE-1#WTRPBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT3755EMSE-1#WTRPBF Information
LT3755EMSE-1#WTRPBF by Analog Devices Inc is a Display Driver.
Display Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for LT3755EMSE-1#WTRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
161-LT3755EMSE-1#WTRPBFTR-ND
|
DigiKey | IC LED DRIVER CTRLR PWM 16MSOP Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.0250 | Buy Now |
DISTI #
584-T3755EMSE1WTRPBF
|
Mouser Electronics | LED Lighting Driver ICs 40VIN, 75VOUT LED Cntrs RoHS: Compliant | 0 |
|
$5.0200 | Order Now |
|
Analog Devices Inc | 40VIN, 75VOUT LED Cntrs Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$4.0200 / $6.3500 | Buy Now |
DISTI #
LT3755EM1WTRPBF
|
Richardson RFPD | LED DRIVER IC RoHS: Compliant Min Qty: 2500 | 0 |
|
$5.1900 / $5.4000 | Buy Now |
Part Details for LT3755EMSE-1#WTRPBF
LT3755EMSE-1#WTRPBF CAD Models
LT3755EMSE-1#WTRPBF Part Data Attributes
|
LT3755EMSE-1#WTRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT3755EMSE-1#WTRPBF
Analog Devices Inc
LT3755EMSE-1#WTRPBF
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | MSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 05-08-1667 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Input Characteristics | STANDARD | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 4.039 mm | |
Moisture Sensitivity Level | 1 | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 14 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | ||
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP16,.19,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max | 40 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 3 mm |