Part Details for LT3692AIUH#TRPBF by Analog Devices Inc
Overview of LT3692AIUH#TRPBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT3692AIUH#TRPBF | Analog Devices | Mono 2x Track 3.5A Buck Sw Reg | |
LT3692AIUH#PBF | Analog Devices | Mono 2x Track 3.5A Buck Sw Reg | |
LT6654AIS6-1.25#TRPBF | Analog Devices | Prec Wide S Hi Out Drv L N Ref |
Price & Stock for LT3692AIUH#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LT3692AIUH#TRPBF-ND
|
DigiKey | IC REG BUCK ADJ 3.5A DL 32QFN Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$7.0125 | Buy Now |
DISTI #
584-LT3692AIUH#TRPBF
|
Mouser Electronics | Switching Voltage Regulators Mono 2x Track 3.5A Buck Sw Reg RoHS: Compliant | 0 |
|
$7.4500 | Order Now |
|
Analog Devices Inc | Mono 2x Track 3.5A Buck Sw Reg Min Qty: 2500 Package Multiple: 2500 | 2500 |
|
$5.6100 / $7.9000 | Buy Now |
DISTI #
LT3692AIUHTRPBF
|
Richardson RFPD | DC TO DC CONVERTER RoHS: Compliant Min Qty: 2500 | 0 |
|
$7.2400 / $7.5300 | Buy Now |
Part Details for LT3692AIUH#TRPBF
LT3692AIUH#TRPBF CAD Models
LT3692AIUH#TRPBF Part Data Attributes
|
LT3692AIUH#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT3692AIUH#TRPBF
Analog Devices Inc
Monolithic Dual Tracking 3.5A Step-Down Switching Regulator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 5 X 5 MM, LEAD FREE, PLASTIC, MO-220WHHD, QFN-32 | |
Pin Count | 32 | |
Manufacturer Package Code | 05-08-1693 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | DUAL SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 35 V | |
Input Voltage-Min | 3 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | S-PQCC-N32 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 5.8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | PHASE-SHIFT | |
Switching Frequency-Max | 3000 kHz | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |
Alternate Parts for LT3692AIUH#TRPBF
This table gives cross-reference parts and alternative options found for LT3692AIUH#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT3692AIUH#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT3692AHUH#PBF | Monolithic Dual Tracking 3.5A Step-Down Switching Regulator | Analog Devices Inc | LT3692AIUH#TRPBF vs LT3692AHUH#PBF |
LT3692AHUH#PBF | LT3692A - Monolithic Dual Tracking 3.5A Step-Down Switching Regulator; Package: QFN; Pins: 32; Temperature Range: -40°C to 125°C | Linear Technology | LT3692AIUH#TRPBF vs LT3692AHUH#PBF |
LT3692AHUH#TRPBF | Monolithic Dual Tracking 3.5A Step-Down Switching Regulator | Analog Devices Inc | LT3692AIUH#TRPBF vs LT3692AHUH#TRPBF |
LT3692AHUH#TRPBF | LT3692A - Monolithic Dual Tracking 3.5A Step-Down Switching Regulator; Package: QFN; Pins: 32; Temperature Range: -40°C to 125°C | Linear Technology | LT3692AIUH#TRPBF vs LT3692AHUH#TRPBF |
LT3692AEUH#TRPBF | Monolithic Dual Tracking 3.5A Step-Down Switching Regulator | Analog Devices Inc | LT3692AIUH#TRPBF vs LT3692AEUH#TRPBF |
LT3692AEUH#PBF | LT3692A - Monolithic Dual Tracking 3.5A Step-Down Switching Regulator; Package: QFN; Pins: 32; Temperature Range: -40°C to 85°C | Linear Technology | LT3692AIUH#TRPBF vs LT3692AEUH#PBF |