Part Details for LT3692AHUH#TRPBF by Linear Technology
Overview of LT3692AHUH#TRPBF by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LT3692AHUH#TRPBF
LT3692AHUH#TRPBF CAD Models
LT3692AHUH#TRPBF Part Data Attributes
|
LT3692AHUH#TRPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT3692AHUH#TRPBF
Linear Technology
LT3692A - Monolithic Dual Tracking 3.5A Step-Down Switching Regulator; Package: QFN; Pins: 32; Temperature Range: -40°C to 125°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | QFN | |
Package Description | 5 X 5 MM, LEAD FREE, PLASTIC, MO-220WHHD, QFN-32 | |
Pin Count | 32 | |
Manufacturer Package Code | UH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | DUAL SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 35 V | |
Input Voltage-Min | 3 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | S-PQCC-N32 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Output Current-Max | 5.8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | PHASE-SHIFT | |
Switching Frequency-Max | 3000 kHz | |
Technology | BIPOLAR | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |
Alternate Parts for LT3692AHUH#TRPBF
This table gives cross-reference parts and alternative options found for LT3692AHUH#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT3692AHUH#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT3692AHUH#TRPBF | Monolithic Dual Tracking 3.5A Step-Down Switching Regulator | Analog Devices Inc | LT3692AHUH#TRPBF vs LT3692AHUH#TRPBF |
LT3692AHUH#PBF | Monolithic Dual Tracking 3.5A Step-Down Switching Regulator | Analog Devices Inc | LT3692AHUH#TRPBF vs LT3692AHUH#PBF |
LT3692AEUH#TRPBF | Monolithic Dual Tracking 3.5A Step-Down Switching Regulator | Analog Devices Inc | LT3692AHUH#TRPBF vs LT3692AEUH#TRPBF |
LT3692AIUH#PBF | LT3692A - Monolithic Dual Tracking 3.5A Step-Down Switching Regulator; Package: QFN; Pins: 32; Temperature Range: -40°C to 85°C | Linear Technology | LT3692AHUH#TRPBF vs LT3692AIUH#PBF |
LT3692AEUH#TRPBF | LT3692A - Monolithic Dual Tracking 3.5A Step-Down Switching Regulator; Package: QFN; Pins: 32; Temperature Range: -40°C to 85°C | Linear Technology | LT3692AHUH#TRPBF vs LT3692AEUH#TRPBF |
LT3692AEUH#PBF | Monolithic Dual Tracking 3.5A Step-Down Switching Regulator | Analog Devices Inc | LT3692AHUH#TRPBF vs LT3692AEUH#PBF |
LT3692AHUH#PBF | LT3692A - Monolithic Dual Tracking 3.5A Step-Down Switching Regulator; Package: QFN; Pins: 32; Temperature Range: -40°C to 125°C | Linear Technology | LT3692AHUH#TRPBF vs LT3692AHUH#PBF |