-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
6-String 30mA LED Driver with ±1.5% Current Matching
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT3598EFE#PBF | Analog Devices | 6-String 30mA LED Drvr w/ ±1.5 | |
LT3598EFE#TRPBF | Analog Devices | 6-String 30mA LED Drvr w/ ±1.5 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK8748
|
Newark | Led Driver, Boost, -40 To 125Deg C, Topology:Boost, Led Driver Type:-, Input Voltage Min:3.2V, Input Voltage Max:30V, Output Voltage Max:44V, Output Current Max:30Ma, Switching Frequency Typ:2.5Mhz, Ic Mounting:Surface Mount Rohs Compliant: Yes |Analog Devices LT3598EFE#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 122 |
|
$4.8000 / $6.4900 | Buy Now |
DISTI #
LT3598EFE#PBF-ND
|
DigiKey | IC LED DRV RGLTR PWM 24TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
651 In Stock |
|
$4.8000 / $7.6500 | Buy Now |
DISTI #
584-LT3598EFE#PBF
|
Mouser Electronics | LED Lighting Drivers 6-String 30mA LED Driver with 1.5 Current Matching RoHS: Compliant | 66 |
|
$4.7900 / $7.0100 | Buy Now |
|
Analog Devices Inc | 6-String 30mA LED Drvr w/ ±1.5 Package Multiple: 62 | 4843 |
|
$3.8400 / $7.6500 | Buy Now |
DISTI #
35213835
|
Verical | LED Driver 60 Segment 3500uA Supply Current 24-Pin TSSOP EP Tube RoHS: Compliant Min Qty: 124 Package Multiple: 124 | Americas - 4712 |
|
$4.5700 | Buy Now |
|
Rochester Electronics | LT3598 - 6-String 30mA LED Driver with +/-1.5% Current Matching RoHS: Compliant Status: Active Min Qty: 1 | 29 |
|
$4.7600 / $5.6000 | Buy Now |
DISTI #
LT3598EFEPBF
|
TME | PMIC, DC/DC converter, Uin: 3÷30VDC, Uout: 1.24÷44VDC, 1.6A, SMD Min Qty: 1 | 0 |
|
$6.5100 / $8.1900 | RFQ |
DISTI #
LT3598EFE#PBF
|
Richardson RFPD | LED DRIVER IC RoHS: Compliant Min Qty: 124 | 0 |
|
$4.9600 / $5.4400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT3598EFE#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT3598EFE#PBF
Analog Devices Inc
6-String 30mA LED Driver with ±1.5% Current Matching
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 4.40 MM, LEAD FREE, PLASTIC, TSSOP-24 | |
Pin Count | 24 | |
Manufacturer Package Code | 05-08-1771 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e3 | |
Length | 7.8 mm | |
Moisture Sensitivity Level | 1 | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 60 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 30 V | |
Supply Voltage-Min | 3.2 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |