Part Details for LT3596IUHG#PBF by Analog Devices Inc
Overview of LT3596IUHG#PBF by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LT3596IUHG#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LT3596IUHG#PBF-ND
|
DigiKey | IC LED DRV RGLTR PWM 100MA 52QFN Min Qty: 1 Lead time: 10 Weeks Container: Tube |
80 In Stock |
|
$6.8911 / $10.8800 | Buy Now |
DISTI #
584-LT3596IUHG#PBF
|
Mouser Electronics | LED Lighting Drivers 60V Step-Down LED Driver RoHS: Compliant | 0 |
|
$6.7800 / $10.8800 | Order Now |
|
Analog Devices Inc | 60V Buck LED Drvr Min Qty: 1 Package Multiple: 45 | 1051 |
|
$5.1300 / $10.8800 | Buy Now |
DISTI #
71327955
|
Verical | LED Driver 30 Segment 5000uA Supply Current 39-Pin QFN EP Tube Min Qty: 1 Package Multiple: 1 Date Code: 2333 | Americas - 230 |
|
$6.4060 / $9.7280 | Buy Now |
DISTI #
LT3596IUHG#PBF
|
Richardson RFPD | LED DRIVER IC RoHS: Compliant Min Qty: 90 | 0 |
|
$6.6200 / $7.6900 | Buy Now |
Part Details for LT3596IUHG#PBF
LT3596IUHG#PBF CAD Models
LT3596IUHG#PBF Part Data Attributes:
|
LT3596IUHG#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT3596IUHG#PBF
Analog Devices Inc
60V Step-Down LED Driver
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 5 X 8 MM, LEAD FREE, PLASTIC, QFN-52 | |
Pin Count | 39 | |
Manufacturer Package Code | 05-08-1846 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | R-PQCC-N52 | |
JESD-609 Code | e3 | |
Length | 8 mm | |
Moisture Sensitivity Level | 1 | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 3 | |
Number of Terminals | 52 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max | 55 V | |
Supply Voltage-Min | 6 V | |
Supply Voltage-Nom | 24 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm | |
fmax-Min | 1 MHz |