Part Details for LT3491EDC#TRMPBF by Linear Technology
Results Overview of LT3491EDC#TRMPBF by Linear Technology
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT3491EDC#TRMPBF Information
LT3491EDC#TRMPBF by Linear Technology is a Display Driver.
Display Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for LT3491EDC#TRMPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Interface ICs | 662 |
|
RFQ | |
|
Win Source Electronics | IC LED DRVR RGLTR DIM 260MA 6DFN | 29470 |
|
$2.1667 / $3.2501 | Buy Now |
Part Details for LT3491EDC#TRMPBF
LT3491EDC#TRMPBF CAD Models
LT3491EDC#TRMPBF Part Data Attributes
|
LT3491EDC#TRMPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT3491EDC#TRMPBF
Linear Technology
LT3491 - White LED Driver in SC70 with Integrated Schottky; Package: DFN; Pins: 6; Temperature Range: -40°C to 85°C
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | DFN | |
Package Description | 2 X 2 MM, 0.75 MM HEIGHT, LEAD FREE, PLASTIC, MO-229WCCD-2, DFN-6 | |
Pin Count | 6 | |
Manufacturer Package Code | DC6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | S-PDSO-N6 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Segments | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC6,.08,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max | 12 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm |
Alternate Parts for LT3491EDC#TRMPBF
This table gives cross-reference parts and alternative options found for LT3491EDC#TRMPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT3491EDC#TRMPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT3491EDC#TRM | Linear Technology | Check for Price | LT3491 - White LED Driver in SC70 with Integrated Schottky; Package: DFN; Pins: 6; Temperature Range: -40°C to 85°C | LT3491EDC#TRMPBF vs LT3491EDC#TRM |
LT3491EDC#TRMPBF | Analog Devices Inc | $2.4523 | White LED Driver in SC70 with Integrated Schottky | LT3491EDC#TRMPBF vs LT3491EDC#TRMPBF |
LT3491EDC#TRM | Analog Devices Inc | Check for Price | LED Driver, 1-Segment, PDSO6 | LT3491EDC#TRMPBF vs LT3491EDC#TRM |
LT3491EDC#TRMPBF Frequently Asked Questions (FAQ)
-
The LT3491 can handle input voltages up to 36V, but it's recommended to keep it below 34V for reliable operation.
-
To ensure stability, make sure to use a minimum output capacitance of 10uF, and a maximum ESR of 1 ohm. Also, use a low-ESR capacitor for the input capacitor.
-
The LT3491 can provide up to 2A of output current, but it's recommended to keep it below 1.5A for reliable operation.
-
The output voltage can be adjusted by using a resistive divider network between the output and the FB pin. The ratio of the resistors determines the output voltage.
-
The EN (enable) pin is used to turn the regulator on or off. When the EN pin is high, the regulator is enabled, and when it's low, the regulator is disabled.