Part Details for LT3475IFE-1#PBF by Linear Technology
Results Overview of LT3475IFE-1#PBF by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT3475IFE-1#PBF Information
LT3475IFE-1#PBF by Linear Technology is a Display Driver.
Display Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for LT3475IFE-1#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Interface ICs | 128 |
|
RFQ |
Part Details for LT3475IFE-1#PBF
LT3475IFE-1#PBF CAD Models
LT3475IFE-1#PBF Part Data Attributes
|
LT3475IFE-1#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT3475IFE-1#PBF
Linear Technology
LT3475/LT3475-1 - Dual Step-Down 1.5A LED Driver; Package: TSSOP; Pins: 20; Temperature Range: -40°C to 85°C
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | TSSOP | |
Package Description | 4.40 MM, LEAD FREE, PLASTIC, TSSOP-20 | |
Pin Count | 20 | |
Manufacturer Package Code | FE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Moisture Sensitivity Level | 1 | |
Multiplexed Display Capability | NO | |
Number of Functions | 2 | |
Number of Segments | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 36 V | |
Supply Voltage-Min | 4 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for LT3475IFE-1#PBF
This table gives cross-reference parts and alternative options found for LT3475IFE-1#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT3475IFE-1#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT3475EFE-1#TRPBF | Linear Technology | Check for Price | LT3475/LT3475-1 - Dual Step-Down 1.5A LED Driver; Package: TSSOP; Pins: 20; Temperature Range: -40°C to 85°C | LT3475IFE-1#PBF vs LT3475EFE-1#TRPBF |
LT3475IFE-1#TRPBF | Analog Devices Inc | Check for Price | LT3475IFE-1#TRPBF | LT3475IFE-1#PBF vs LT3475IFE-1#TRPBF |
LT3475IFE-1#PBF | Analog Devices Inc | $6.2319 | LT3475IFE-1#PBF | LT3475IFE-1#PBF vs LT3475IFE-1#PBF |
LT3475EFE-1#PBF | Analog Devices Inc | $6.0886 | LT3475EFE-1#PBF | LT3475IFE-1#PBF vs LT3475EFE-1#PBF |
LT3475IFE-1#PBF Frequently Asked Questions (FAQ)
-
The maximum input voltage is 28V, but it's recommended to keep it below 24V for optimal performance and reliability.
-
To ensure stability, make sure to use the recommended output capacitor values and types, and follow the layout guidelines in the datasheet to minimize noise and oscillations.
-
The maximum output current is 1.5A per channel, but it's recommended to derate the current based on the input voltage, output voltage, and ambient temperature to ensure reliable operation.
-
The soft-start feature can be configured by adding an external capacitor between the SS pin and GND. The value of the capacitor determines the soft-start time, with larger values resulting in slower start-up times.
-
The EN pin is an active-high enable input that allows the user to turn the regulator on and off. Connect the EN pin to VIN to enable the regulator, or connect it to GND to disable it.