There are no models available for this part yet.
Overview of LT3085EDCB#TRMPBF by Linear Technology
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT3085EDCB#TRMPBF | Analog Devices | Adj 500mA 1x Res L Drop Reg | |
LT3085EDCB#TRPBF | Analog Devices | Adj 500mA 1x Res L Drop Reg | |
DC1401A | Analog Devices | LT3085EDCB Demo Board - Adjust |
Price & Stock for LT3085EDCB#TRMPBF by Linear Technology
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | 157 |
|
$5.5315 / $8.9700 | Buy Now | |||
Quest Components | 76 |
|
$6.6378 / $10.7640 | Buy Now | |||
Component Electronics, Inc | IN STOCK SHIP TODAY | 3 |
|
$2.5000 / $3.8500 | Buy Now |
CAD Models for LT3085EDCB#TRMPBF by Linear Technology
Part Data Attributes for LT3085EDCB#TRMPBF by Linear Technology
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
LINEAR TECHNOLOGY CORP
|
Part Package Code
|
DFN
|
Package Description
|
2 X 3 MM, 0.75 MM HEIGHT, LEAD FREE, PLASTIC, MO-229, DFN-6
|
Pin Count
|
6
|
Manufacturer Package Code
|
DCB
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Adjustability
|
ADJUSTABLE
|
Dropout Voltage1-Max
|
0.45 V
|
Dropout Voltage1-Nom
|
0.275 V
|
Input-Output Voltage Differential-Max
|
36 V
|
Input-Output Voltage Differential-Min
|
1 V
|
JESD-30 Code
|
R-PDSO-N6
|
JESD-609 Code
|
e3
|
Length
|
3 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
6
|
Operating Temperature TJ-Max
|
125 °C
|
Operating Temperature TJ-Min
|
-40 °C
|
Output Current1-Max
|
0.5 A
|
Output Voltage1-Max
|
36 V
|
Output Voltage1-Min
|
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
HVSON
|
Package Equivalence Code
|
SOLCC6,.12,20
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
|
Packing Method
|
TR
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Regulator Type
|
ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Seated Height-Max
|
0.8 mm
|
Surface Mount
|
YES
|
Technology
|
BIPOLAR
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
2 mm
|
Alternate Parts for LT3085EDCB#TRMPBF
This table gives cross-reference parts and alternative options found for LT3085EDCB#TRMPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT3085EDCB#TRMPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT3085IDCB#PBF | Adjustable 500mA Single Resistor Low Dropout Regulator | Analog Devices Inc | LT3085EDCB#TRMPBF vs LT3085IDCB#PBF |
LT3085IDCB#PBF | LT3085 - Adjustable 500mA Single Resistor Low Dropout Regulator; Package: DFN; Pins: 6; Temperature Range: -40°C to 85°C | Linear Technology | LT3085EDCB#TRMPBF vs LT3085IDCB#PBF |
LT3085IDCB#TR | Adjustable Positive LDO Regulator, 0V Min, 36V Max, 0.45V Dropout, PDSO6 | Analog Devices Inc | LT3085EDCB#TRMPBF vs LT3085IDCB#TR |
LT3085EDCB#TR | IC VREG 0 V-36 V ADJUSTABLE POSITIVE LDO REGULATOR, 0.45 V DROPOUT, PDSO6, 2 X 3 MM, 0.75 MM HEIGHT, PLASTIC, MO-229, DFN-6, Adjustable Positive Single Output LDO Regulator | Linear Technology | LT3085EDCB#TRMPBF vs LT3085EDCB#TR |
LT3085EDCB#TRPBF | Adjustable 500mA Single Resistor Low Dropout Regulator | Analog Devices Inc | LT3085EDCB#TRMPBF vs LT3085EDCB#TRPBF |
LT3085IDCB#TRPBF | Adjustable 500mA Single Resistor Low Dropout Regulator | Analog Devices Inc | LT3085EDCB#TRMPBF vs LT3085IDCB#TRPBF |
LT3085IDCB#TRMPBF | Adjustable 500mA Single Resistor Low Dropout Regulator | Analog Devices Inc | LT3085EDCB#TRMPBF vs LT3085IDCB#TRMPBF |
LT3085IDCB#TRPBF | LT3085 - Adjustable 500mA Single Resistor Low Dropout Regulator; Package: DFN; Pins: 6; Temperature Range: -40°C to 85°C | Linear Technology | LT3085EDCB#TRMPBF vs LT3085IDCB#TRPBF |
LT3085EDCB#PBF | LT3085 - Adjustable 500mA Single Resistor Low Dropout Regulator; Package: DFN; Pins: 6; Temperature Range: -40°C to 85°C | Linear Technology | LT3085EDCB#TRMPBF vs LT3085EDCB#PBF |
LT3085IDCB#TRM | Adjustable Positive LDO Regulator, 0V Min, 36V Max, 0.45V Dropout, PDSO6 | Analog Devices Inc | LT3085EDCB#TRMPBF vs LT3085IDCB#TRM |
Related Parts for LT3085EDCB#TRMPBF
-
LT3085EDCB#PBFLinear Regulator ICs
-
ATMEGA48PA-AUMicrocontrollers
-
LT4356IDE-2#PBFPower Management Circuits
-
LT1880CS5#TRMPBFOperational Amplifiers
-
BSZ042N06NSPower Field-Effect Transistors
-
R82EC3100AA70JFixed Capacitors
-
B340A-13-FRectifier Diodes
-
CRCW04022R61FKEDFixed Resistors
-
BSS123LT1GSmall Signal Field-Effect Transistors