Part Details for LT3085EDCB by Linear Technology
Overview of LT3085EDCB by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1401A | Analog Devices | LT3085EDCB Demo Board - Adjust | |
LT3085EDCB#TRPBF | Analog Devices | Adj 500mA 1x Res L Drop Reg | |
LT3085EDCB#TRMPBF | Analog Devices | Adj 500mA 1x Res L Drop Reg |
Part Details for LT3085EDCB
LT3085EDCB CAD Models
LT3085EDCB Part Data Attributes
|
LT3085EDCB
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT3085EDCB
Linear Technology
IC VREG 0 V-36 V ADJUSTABLE POSITIVE LDO REGULATOR, 0.45 V DROPOUT, PDSO6, 2 X 3 MM, 0.75 MM HEIGHT, PLASTIC, MO-229, DFN-6, Adjustable Positive Single Output LDO Regulator
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SON | |
Package Description | 2 X 3 MM, 0.75 MM HEIGHT, PLASTIC, MO-229, DFN-6 | |
Pin Count | 6 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 0.45 V | |
Dropout Voltage1-Nom | 0.275 V | |
Input-Output Voltage Differential-Max | 36 V | |
Input-Output Voltage Differential-Min | 1 V | |
JESD-30 Code | R-PDSO-N6 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 36 V | |
Output Voltage1-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC6,.12,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 2 mm |
Alternate Parts for LT3085EDCB
This table gives cross-reference parts and alternative options found for LT3085EDCB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT3085EDCB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT3085IDCB#TRMPBF | LT3085 - Adjustable 500mA Single Resistor Low Dropout Regulator; Package: DFN; Pins: 6; Temperature Range: -40°C to 85°C | Linear Technology | LT3085EDCB vs LT3085IDCB#TRMPBF |
LT3085IDCB#TRM | Adjustable Positive LDO Regulator, 0V Min, 36V Max, 0.45V Dropout, PDSO6 | Analog Devices Inc | LT3085EDCB vs LT3085IDCB#TRM |
LT3085IDCB | IC VREG 0 V-36 V ADJUSTABLE POSITIVE LDO REGULATOR, 0.45 V DROPOUT, PDSO6, 2 X 3 MM, 0.75 MM HEIGHT, PLASTIC, MO-229, DFN-6, Adjustable Positive Single Output LDO Regulator | Linear Technology | LT3085EDCB vs LT3085IDCB |
LT3085IDCB#TR | IC VREG 0 V-36 V ADJUSTABLE POSITIVE LDO REGULATOR, 0.45 V DROPOUT, PDSO6, 2 X 3 MM, 0.75 MM HEIGHT, PLASTIC, MO-229, DFN-6, Adjustable Positive Single Output LDO Regulator | Linear Technology | LT3085EDCB vs LT3085IDCB#TR |
LT3085IDCB#TRMPBF | Adjustable 500mA Single Resistor Low Dropout Regulator | Analog Devices Inc | LT3085EDCB vs LT3085IDCB#TRMPBF |
LT3085EDCB#TR | Adjustable Positive LDO Regulator, 0V Min, 36V Max, 0.45V Dropout, PDSO6 | Analog Devices Inc | LT3085EDCB vs LT3085EDCB#TR |
LT3085IDCB#TRM | IC VREG 0 V-36 V ADJUSTABLE POSITIVE LDO REGULATOR, 0.45 V DROPOUT, PDSO6, 2 X 3 MM, 0.75 MM HEIGHT, PLASTIC, MO-229, DFN-6, Adjustable Positive Single Output LDO Regulator | Linear Technology | LT3085EDCB vs LT3085IDCB#TRM |
LT3085IDCB#TRPBF | Adjustable 500mA Single Resistor Low Dropout Regulator | Analog Devices Inc | LT3085EDCB vs LT3085IDCB#TRPBF |
LT3085IDCB#TR | Adjustable Positive LDO Regulator, 0V Min, 36V Max, 0.45V Dropout, PDSO6 | Analog Devices Inc | LT3085EDCB vs LT3085IDCB#TR |
LT3085EDCB#PBF | Adjustable 500mA Single Resistor Low Dropout Regulator | Analog Devices Inc | LT3085EDCB vs LT3085EDCB#PBF |