LT3065HDD-5#PBF
Description: LT3065HDD-5#PBF

Overview of LT3065HDD-5#PBF by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Security and Surveillance Internet of Things (IoT) Smart Cities Telecommunications Communication and Networking

Available Datasheets

Part # Manufacturer Description Datasheet
LT3065HDD-2.5#TRPBF Analog Devices 45V VIN, 500mA L N, Lin Reg w/
LT3065HDD#PBF Analog Devices 45V VIN, 500mA L N, Lin Reg w/
LT3065HDD-3.3#PBF Analog Devices 45V VIN, 500mA L N, Lin Reg w/

Price & Stock for LT3065HDD-5#PBF by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 505-LT3065HDD-5#PBF-ND
DigiKey IC REG LINEAR 5V 500MA 10DFN Min Qty: 121 Lead time: 10 Weeks Container: Tube Temporarily Out of Stock
  • 121 $4.4680
$4.4680 Buy Now
DISTI # 584-LT3065HDD-5#PBF
Mouser Electronics LDO Voltage Regulators 45V VIN, 500mA L N, Lin Reg w/ Progmable RoHS: Compliant 0
  • 1 $6.9700
  • 10 $6.3000
  • 25 $6.2100
  • 100 $5.9400
  • 242 $5.8600
  • 484 $5.7400
  • 1,089 $5.5900
$5.5900 / $6.9700 Order Now
Analog Devices Inc 45V VIN, 500mA L N, Lin Reg w/ Package Multiple: 121 3872
  • 1 $4.0300
  • 1,000 $2.9000
$2.9000 / $4.0300 Buy Now
DISTI # LT3065HDD-5#PBF
Richardson RFPD VOLTAGE REGULATOR RoHS: Compliant Min Qty: 121 0
  • 121 $4.1100
  • 500 $4.0000
  • 1,000 $3.9000
  • 5,000 $3.7400
$3.7400 / $4.1100 Buy Now

CAD Models for LT3065HDD-5#PBF by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LT3065HDD-5#PBF by Analog Devices Inc

LT3065HDD-5#PBF
Analog Devices Inc
-
-
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ANALOG DEVICES INC
Pin Count
10
Manufacturer Package Code
05-08-1699
Reach Compliance Code
compliant
Samacsys Manufacturer
Analog Devices
Dropout Voltage1-Max
0.51 V
Input Voltage-Max
45 V
Input Voltage-Min
5.6 V
JESD-30 Code
S-PDSO-N10
JESD-609 Code
e3
Length
3 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
10
Operating Temperature TJ-Max
150 °C
Operating Temperature TJ-Min
-40 °C
Output Current1-Max
0.5 A
Output Voltage1-Max
5.1 V
Output Voltage1-Min
4.9 V
Output Voltage1-Nom
5 V
Package Body Material
PLASTIC/EPOXY
Package Code
HVSON
Package Shape
SQUARE
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
0.8 mm
Surface Mount
YES
Technology
BIPOLAR
Terminal Finish
Matte Tin (Sn) - annealed
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Voltage Tolerance-Max
2%
Width
3 mm
Want to compare parts?
  1. LT3065HDD-5#PBF
    Analog Devices Inc
    LT3065HDD-5#PBF
    VS

Alternate Parts for LT3065HDD-5#PBF

This table gives cross-reference parts and alternative options found for LT3065HDD-5#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT3065HDD-5#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LT3065EDD-5#PBF LT3065EDD-5#PBF Analog Devices Inc LT3065HDD-5#PBF vs LT3065EDD-5#PBF
LT3065IDD-5#PBF LT3065IDD-5#PBF Analog Devices Inc LT3065HDD-5#PBF vs LT3065IDD-5#PBF
BD450M5FP2-CZE2 Fixed Positive LDO Regulator, 5V, 0.5V Dropout, PSSO3, TO263 3 PIN ROHM Semiconductor LT3065HDD-5#PBF vs BD450M5FP2-CZE2
LT3065MPDD-5#PBF LT3065MPDD-5#PBF Analog Devices Inc LT3065HDD-5#PBF vs LT3065MPDD-5#PBF
LT3065IDD-5#TRPBF LT3065IDD-5#TRPBF Analog Devices Inc LT3065HDD-5#PBF vs LT3065IDD-5#TRPBF
BD450M5WFP2-CE2 Fixed Positive LDO Regulator, 5V, 0.5V Dropout, PSSO5, TO-263, 5 PIN ROHM Semiconductor LT3065HDD-5#PBF vs BD450M5WFP2-CE2
LT3065MPMSE-5#PBF LT3065MPMSE-5#PBF Analog Devices Inc LT3065HDD-5#PBF vs LT3065MPMSE-5#PBF
LT3065IMSE-5#PBF LT3065IMSE-5#PBF Analog Devices Inc LT3065HDD-5#PBF vs LT3065IMSE-5#PBF
TLE42644GHTSA3 Fixed Positive LDO Regulator, 5V, 0.5V Dropout, PDSO4, GREEN, SOT223-4 Infineon Technologies AG LT3065HDD-5#PBF vs TLE42644GHTSA3
LT3065MPMSE-5#TRPBF LT3065MPMSE-5#TRPBF Analog Devices Inc LT3065HDD-5#PBF vs LT3065MPMSE-5#TRPBF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LT3065HDD-5#PBF by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LT3065HDD-5#PBF by Analog Devices Inc

Select Manufacturer
Which Manufacturer of LT3065HDD-5#PBF would you like to use for your alert(s)?
  • Please alert me when LT3065HDD-5#PBF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LT3065HDD-5#PBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LT3065HDD-5#PBF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LT3065HDD-5#PBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LT3065HDD-5#PBF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LT3065HDD-5#PBF by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: