LT3065HDD-5#PBF
vs
BD450M5FP2-CZE2
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
ANALOG DEVICES INC
ROHM CO LTD
Pin Count
10
Manufacturer Package Code
05-08-1699
Reach Compliance Code
compliant
compliant
Samacsys Manufacturer
Analog Devices
ROHM Semiconductor
Dropout Voltage1-Max
0.51 V
0.5 V
Input Voltage-Max
45 V
42 V
Input Voltage-Min
5.6 V
5.9 V
JESD-30 Code
S-PDSO-N10
R-PSSO-G3
JESD-609 Code
e3
Length
3 mm
10.16 mm
Moisture Sensitivity Level
1
Number of Functions
1
1
Number of Terminals
10
3
Operating Temperature TJ-Max
150 °C
150 °C
Operating Temperature TJ-Min
-40 °C
-40 °C
Output Current1-Max
0.5 A
0.5 A
Output Voltage1-Max
5.1 V
5.1 V
Output Voltage1-Min
4.9 V
4.8 V
Output Voltage1-Nom
5 V
5 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
HVSON
TO-263
Package Shape
SQUARE
RECTANGULAR
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
NOT SPECIFIED
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
0.8 mm
4.95 mm
Surface Mount
YES
YES
Technology
BIPOLAR
Terminal Finish
Matte Tin (Sn) - annealed
Terminal Form
NO LEAD
GULL WING
Terminal Pitch
0.5 mm
2.54 mm
Terminal Position
DUAL
SINGLE
Voltage Tolerance-Max
2%
4%
Width
3 mm
9.15 mm
Base Number Matches
1
1
Package Description
TO263 3 PIN
ECCN Code
EAR99
HTS Code
8542.39.00.01
Package Equivalence Code
SMSIP3H,.55TB
Screening Level
AEC-Q100
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare LT3065HDD-5#PBF with alternatives
Compare BD450M5FP2-CZE2 with alternatives