Part Details for LT3029EMSE by Linear Technology
Overview of LT3029EMSE by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LT3029EMSE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Win Source Electronics | LDO Regulator Pos 1.215V to 19.5V 0.5A/0.5A Automotive 16-Pin MSOP EP / Dual 500mA/500mA Low Dropout, Low Noise, Micropower Linear Regulator | 13000 |
|
$5.2760 / $7.9130 | Buy Now |
Part Details for LT3029EMSE
LT3029EMSE CAD Models
LT3029EMSE Part Data Attributes
|
LT3029EMSE
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT3029EMSE
Linear Technology
IC VREG FIXED POSITIVE LDO REGULATOR, PDSO16, LEAD FREE, PLASTIC, MSOP-16, Fixed Positive Single Output LDO Regulator
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | MSOP | |
Package Description | PLASTIC, MSOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 0.46 V | |
Dropout Voltage1-Nom | 0.3 V | |
Dropout Voltage2-Max | 0.46 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 4.039 mm | |
Line Regulation-Max (%/V) | 0.023 | |
Load Regulation-Max(%) | 2.6% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 16 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.5 A | |
Output Current2-Max | 0.5 A | |
Output Voltage1-Max | 19.5 V | |
Output Voltage1-Min | 1.215 V | |
Output Voltage2-Max | 19.5 V | |
Output Voltage2-Min | 1.215 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP16,.19,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE MULTIPLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 3 mm |
Alternate Parts for LT3029EMSE
This table gives cross-reference parts and alternative options found for LT3029EMSE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT3029EMSE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT3029IMSE#TRPBF | LT3029 - Dual 500mA/500mA Low Dropout, Low Noise, Micropower Linear Regulator; Package: MSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LT3029EMSE vs LT3029IMSE#TRPBF |
LT3029IMSE#PBF | LT3029 - Dual 500mA/500mA Low Dropout, Low Noise, Micropower Linear Regulator; Package: MSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LT3029EMSE vs LT3029IMSE#PBF |
LT3029EMSE#TRPBF | Dual 500mA/500mA Low Dropout, Low Noise, Micropower Linear Regulator | Analog Devices Inc | LT3029EMSE vs LT3029EMSE#TRPBF |
LT3029EMSE#TRPBF | LT3029 - Dual 500mA/500mA Low Dropout, Low Noise, Micropower Linear Regulator; Package: MSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LT3029EMSE vs LT3029EMSE#TRPBF |
LT3029EMSE#PBF | Dual 500mA/500mA Low Dropout, Low Noise, Micropower Linear Regulator | Analog Devices Inc | LT3029EMSE vs LT3029EMSE#PBF |
LT3029IMSE | IC VREG FIXED POSITIVE LDO REGULATOR, PDSO16, LEAD FREE, PLASTIC, MSOP-16, Fixed Positive Single Output LDO Regulator | Linear Technology | LT3029EMSE vs LT3029IMSE |
LT3029IMSE#PBF | Dual 500mA/500mA Low Dropout, Low Noise, Micropower Linear Regulator | Analog Devices Inc | LT3029EMSE vs LT3029IMSE#PBF |
LT3029EMSE#TR | IC VREG FIXED POSITIVE LDO REGULATOR, PDSO16, LEAD FREE, PLASTIC, MSOP-16, Fixed Positive Single Output LDO Regulator | Linear Technology | LT3029EMSE vs LT3029EMSE#TR |
LT3029EMSE#PBF | LT3029 - Dual 500mA/500mA Low Dropout, Low Noise, Micropower Linear Regulator; Package: MSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LT3029EMSE vs LT3029EMSE#PBF |
LT3029IMSE#TRPBF | Dual 500mA/500mA Low Dropout, Low Noise, Micropower Linear Regulator | Analog Devices Inc | LT3029EMSE vs LT3029IMSE#TRPBF |