-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual 500mA/500mA Low Dropout, Low Noise, Micropower Linear Regulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK8547
|
Newark | Ldo, Adj, 1.215V To 19.5V, 0.5A, Msop, Output Type:Adjustable, Input Voltage Min:1.8V, Input Voltage Max:20V, No. Of Outputs:2Outputs, Output Voltage Min:1.215V, Output Voltage Max:19.5V, Polarity:Positive, Output Current Max:500Ma Rohs Compliant: Yes |Analog Devices LT3029EMSE#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 179 |
|
$6.1600 / $8.6200 | Buy Now |
DISTI #
LT3029EMSE#PBF-ND
|
DigiKey | IC REG LINEAR POS ADJ 16MSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
4350 In Stock |
|
$4.7041 / $8.2900 | Buy Now |
DISTI #
584-LT3029EMSE#PBF
|
Mouser Electronics | LDO Voltage Regulators 2x 500mA/500mA L Drop, L N, uP Lin Reg RoHS: Compliant | 4029 |
|
$4.7000 / $8.2900 | Buy Now |
DISTI #
V36:1790_06424215
|
Arrow Electronics | LDO Regulator Pos 1.215V to 19.5V 0.5A/0.5A 16-Pin MSOP EP Tube RoHS: Compliant Min Qty: 111 Package Multiple: 37 Lead time: 10 Weeks Date Code: 2223 | Americas - 123 |
|
$4.6740 / $6.0550 | Buy Now |
DISTI #
E54:1762_00743620
|
Arrow Electronics | LDO Regulator Pos 1.215V to 19.5V 0.5A/0.5A 16-Pin MSOP EP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks | Europe - 2 |
|
$4.4810 / $7.1940 | Buy Now |
|
Analog Devices Inc | 2x 500mA/500mA L Drop, L N, uP Min Qty: 1 Package Multiple: 37 | 1869 |
|
$3.4500 / $8.2900 | Buy Now |
DISTI #
35209715
|
Verical | LDO Regulator Pos 1.215V to 19.5V 0.5A/0.5A 16-Pin MSOP EP Tube RoHS: Compliant Min Qty: 111 Package Multiple: 111 | Americas - 999 |
|
$4.4231 / $5.3077 | Buy Now |
DISTI #
70814620
|
Verical | LDO Regulator Pos 1.215V to 19.5V 0.5A/0.5A 16-Pin MSOP EP Tube RoHS: Compliant Min Qty: 111 Package Multiple: 37 Date Code: 2223 | Americas - 111 |
|
$4.6740 / $6.0550 | Buy Now |
DISTI #
31033739
|
Verical | LDO Regulator Pos 1.215V to 19.5V 0.5A/0.5A 16-Pin MSOP EP Tube RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 2 |
|
$4.4810 / $7.1940 | Buy Now |
DISTI #
LT3029EMSE#PBF
|
Richardson RFPD | VOLTAGE REGULATOR RoHS: Compliant Min Qty: 111 | 0 |
|
$4.4600 / $4.8900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT3029EMSE#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT3029EMSE#PBF
Analog Devices Inc
Dual 500mA/500mA Low Dropout, Low Noise, Micropower Linear Regulator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LEAD FREE, PLASTIC, MSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 05-08-1667 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 0.46 V | |
Dropout Voltage1-Nom | 0.3 V | |
Dropout Voltage2-Max | 0.46 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 4.039 mm | |
Load Regulation-Max(%) | 1.2% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Outputs | 2 | |
Number of Terminals | 16 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.5 A | |
Output Current2-Max | 0.5 A | |
Output Voltage1-Max | 19.5 V | |
Output Voltage1-Min | 1.215 V | |
Output Voltage2-Max | 19.5 V | |
Output Voltage2-Min | 1.215 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE MULTIPLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for LT3029EMSE#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT3029EMSE#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT3029EMSE#TR | Adjustable Positive LDO Regulator, 2 Output, 1.215V1 Min, 1.215V2 Min, 19.5V1 Max, 19.5V2 Max, PDSO16 | Analog Devices Inc | LT3029EMSE#PBF vs LT3029EMSE#TR |
LT3029IMSE | IC VREG FIXED POSITIVE LDO REGULATOR, PDSO16, LEAD FREE, PLASTIC, MSOP-16, Fixed Positive Single Output LDO Regulator | Linear Technology | LT3029EMSE#PBF vs LT3029IMSE |
LT3029EMSE#PBF | LT3029 - Dual 500mA/500mA Low Dropout, Low Noise, Micropower Linear Regulator; Package: MSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LT3029EMSE#PBF vs LT3029EMSE#PBF |
LT3029EMSE | Adjustable Positive LDO Regulator, 2 Output, 1.215V1 Min, 1.215V2 Min, 19.5V1 Max, 19.5V2 Max, PDSO16 | Analog Devices Inc | LT3029EMSE#PBF vs LT3029EMSE |
LT3029IMSE#TRPBF | LT3029 - Dual 500mA/500mA Low Dropout, Low Noise, Micropower Linear Regulator; Package: MSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LT3029EMSE#PBF vs LT3029IMSE#TRPBF |
LT3029IMSE | Adjustable Positive LDO Regulator, 2 Output, 1.215V1 Min, 1.215V2 Min, 19.5V1 Max, 19.5V2 Max, PDSO16 | Analog Devices Inc | LT3029EMSE#PBF vs LT3029IMSE |
LT3029IMSE#PBF | Dual 500mA/500mA Low Dropout, Low Noise, Micropower Linear Regulator | Analog Devices Inc | LT3029EMSE#PBF vs LT3029IMSE#PBF |
LT3029IMSE#PBF | LT3029 - Dual 500mA/500mA Low Dropout, Low Noise, Micropower Linear Regulator; Package: MSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LT3029EMSE#PBF vs LT3029IMSE#PBF |