Part Details for LT3029EMSE#TRPBF by Analog Devices Inc
Results Overview of LT3029EMSE#TRPBF by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT3029EMSE#TRPBF Information
LT3029EMSE#TRPBF by Analog Devices Inc is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LT3029EMSE#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK5256
|
Newark | Ldo, Adj, 1.215V To 19.5V, 0.5A, Msop, Output Type:Adjustable, Input Voltage Min:1.8V, Input Volt... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1320 |
|
$4.4000 / $9.5300 | Buy Now |
DISTI #
LT3029EMSE#TRPBFCT-ND
|
DigiKey | IC REG LINEAR POS ADJ 16-MSOP-EP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8889 In Stock |
|
$4.3125 / $9.5600 | Buy Now |
DISTI #
584-LT3029EMSE#TRPBF
|
Mouser Electronics | LDO Voltage Regulators 2x 500mA/500mA L Drop, L N, uP Lin Reg RoHS: Compliant | 1855 |
|
$4.4500 / $8.0100 | Buy Now |
|
Analog Devices Inc | 2x 500mA/500mA L Drop, L N, uP Min Qty: 1 Package Multiple: 2500 | 4986 |
|
$3.4500 / $9.5600 | Buy Now |
DISTI #
LT3029EMSETRPBF
|
Richardson RFPD | VOLTAGE REGULATOR RoHS: Compliant Min Qty: 2500 | 0 |
|
$4.4600 / $4.6300 | Buy Now |
Part Details for LT3029EMSE#TRPBF
LT3029EMSE#TRPBF CAD Models
LT3029EMSE#TRPBF Part Data Attributes
|
LT3029EMSE#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT3029EMSE#TRPBF
Analog Devices Inc
Dual 500mA/500mA Low Dropout, Low Noise, Micropower Linear Regulator
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LEAD FREE, PLASTIC, MSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 05-08-1667 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 0.46 V | |
Dropout Voltage1-Nom | 0.3 V | |
Dropout Voltage2-Max | 0.46 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 4.039 mm | |
Load Regulation-Max(%) | 1.2% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Outputs | 2 | |
Number of Terminals | 16 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.5 A | |
Output Current2-Max | 0.5 A | |
Output Voltage1-Max | 19.5 V | |
Output Voltage1-Min | 1.215 V | |
Output Voltage2-Max | 19.5 V | |
Output Voltage2-Min | 1.215 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP16,.19,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE MULTIPLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for LT3029EMSE#TRPBF
This table gives cross-reference parts and alternative options found for LT3029EMSE#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT3029EMSE#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT3029IMSE | Linear Technology | Check for Price | IC VREG FIXED POSITIVE LDO REGULATOR, PDSO16, LEAD FREE, PLASTIC, MSOP-16, Fixed Positive Single Output LDO Regulator | LT3029EMSE#TRPBF vs LT3029IMSE |
LT3029EMSE#PBF | Linear Technology | Check for Price | LT3029 - Dual 500mA/500mA Low Dropout, Low Noise, Micropower Linear Regulator; Package: MSOP; Pins: 16; Temperature Range: -40°C to 85°C | LT3029EMSE#TRPBF vs LT3029EMSE#PBF |
LT3029IMSE#TR | Linear Technology | Check for Price | IC VREG FIXED POSITIVE LDO REGULATOR, PDSO16, LEAD FREE, PLASTIC, MSOP-16, Fixed Positive Single Output LDO Regulator | LT3029EMSE#TRPBF vs LT3029IMSE#TR |
LT3029IMSE#TRPBF | Analog Devices Inc | Check for Price | Dual 500mA/500mA Low Dropout, Low Noise, Micropower Linear Regulator | LT3029EMSE#TRPBF vs LT3029IMSE#TRPBF |
LT3029EMSE | Analog Devices Inc | Check for Price | Adjustable Positive LDO Regulator, 2 Output, 1.215V1 Min, 1.215V2 Min, 19.5V1 Max, 19.5V2 Max, PDSO16 | LT3029EMSE#TRPBF vs LT3029EMSE |
LT3029IMSE#PBF | Linear Technology | Check for Price | LT3029 - Dual 500mA/500mA Low Dropout, Low Noise, Micropower Linear Regulator; Package: MSOP; Pins: 16; Temperature Range: -40°C to 85°C | LT3029EMSE#TRPBF vs LT3029IMSE#PBF |
LT3029IMSE#TRPBF | Linear Technology | Check for Price | LT3029 - Dual 500mA/500mA Low Dropout, Low Noise, Micropower Linear Regulator; Package: MSOP; Pins: 16; Temperature Range: -40°C to 85°C | LT3029EMSE#TRPBF vs LT3029IMSE#TRPBF |
LT3029EMSE#TRPBF | Linear Technology | Check for Price | LT3029 - Dual 500mA/500mA Low Dropout, Low Noise, Micropower Linear Regulator; Package: MSOP; Pins: 16; Temperature Range: -40°C to 85°C | LT3029EMSE#TRPBF vs LT3029EMSE#TRPBF |
LT3029EMSE#TRPBF Frequently Asked Questions (FAQ)
-
The maximum input voltage that can be applied to the LT3029EMSE is 36V, but it's recommended to operate within the specified input voltage range of 3.5V to 36V for optimal performance.
-
To ensure stability in the output voltage, it's essential to follow the recommended layout and component selection guidelines, including the use of a minimum 10uF output capacitor and a 1uF input capacitor, and to avoid exceeding the maximum output current rating.
-
The minimum input voltage required for the LT3029EMSE to operate is 3.5V, but it's recommended to operate above 4V for optimal performance and to ensure the output voltage regulation is within specifications.
-
The LT3029EMSE is rated for operation up to 125°C, but it's essential to consider the thermal derating and ensure the device is properly heat-sinked to prevent overheating and ensure reliable operation.
-
The output voltage of the LT3029EMSE can be calculated using the formula: Vout = (R1/R2) * (1.25V), where R1 and R2 are the resistors used in the feedback network.